NFC Development board Plug'n Play for Arduino, BeagleBone Black and Raspberry Pi
Three different development kits provide easy integration of NFC to different platforms such as RaspberryPi, BeagleBone Black and any boards featuring Arduino compatible header, including many LPCXpresso, Kinetis and i.MX boards. Available software drivers further simplify the integration into Linux, Android, Windows IoT and RTOS.
Three different development kits provide easy integration of NFC to different platforms such as RaspberryPi, BeagleBone Black and any boards featuring Arduino compatible header, including many LPCXpresso, Kinetis and i.MX boards. Available software drivers further simplify the integration into Linux, Android, Windows IoT and RTOS.
Each kit is comprised of a PN7150 NFC Controller Board, a dedicated interface board, and a NFC Sample Card.
- OM5578/PN7150ARD for Arduino compatible Interface platforms.
- OM5578/PN7150BBB for BeagleBone Black.
- OM5578/PN7150RPI for Raspberry Pi.
Features
Features:
- High performance fully NFC compliant expansion board, which meets compliance with Reader mode, P2P mode and Card emulation mode standards.
- Integrated high performance RF antenna to insure high interoperability level with NFC devices.
OM5578/PN7150ARD
- Arduino interface board, enabling NFC integration with any boards featuring Arduino compatible header, including most LPCXpresso, Kinetis and i.MX boards from NXP Semiconductors.
OM5578/PN7150BBB
- BeagleBone Black interface board, enabling NFC integration with any BeagleBone Black platform.
OM5578/PN7150RPI
- RPI interface board, enabling NFC integration with any RPI platform.
Application Notes:
OM5578/PN7150ARD features an Arduino interface board, enabling NFC integration with any boards featuring Arduino compatible header, including most LPCXpresso, Kinetis and i.MX boards from NXP Semiconductors.
OM5578/PN7150ARD features an BeagleBone Black interface board, enabling NFC integration with any BeagleBone Black platform.
OM5578/PN7150RPI features an RPI interface board, enabling NFC integration with any RPI platform.
Ships With
Each kit is comprised of a PN7150 NFC Controller Board, a dedicated interface board, and a NFC Sample Card