Evaluation Kit for the MAX9788
Manufactured By:Maxim Integrated
Part Number:MAX9788EVKIT+
The MAX9788 evaluation kit (EV kit) is a fully assembled and tested PCB that uses the MAX9788 Class G amplifier to drive a bridge-tied-load (BTL) ceramic speaker in portable audio applications. Designed to operate from a 2.7V to 5.5VDC power supply, the EV kit accepts a single-ended or differential input signal and provides a fully differential output capable of delivering greater than 14VP-P into a ceramic speaker.
Applications
- Cellular Phones
- Handheld Gaming Consoles
- MP3 Players
- Notebook Computers
- Personal Media Players
- Smartphones
Features
- 5V Single-Supply Operation
- Fully Differential Output
- Delivers Greater than 14VP-P into a Ceramic Speaker
- Evaluates the MAX9788 in a 20-Bump UCSP (2mm x 2.5mm) Package
- The MAX9788 IC Also Available in 28-Pin (4mm x 4mm) TQFN Package
- Fully Assembled and Tested