Evaluation Kit for PSoC 4 Motor Control
The CY8CKIT-037 is used for PSoC 4 solution evaluation for motor control application. The kit supports BLDC (BrushLess Direct Current) motors, PMSM (Permanent Magnetic Synchronous Motors) and stepper motors. We provide example projects including single-shunt and sensorless FOC (Field Oriented Control), sensored BLDC control, sensorless BLDC control and stepper motor control example projects.
Thanks for your interest in the CY8CKIT-037 PSoC® 4 Motor Control Evaluation Kit (EVK). This kit enables engineers to evaluate Cypress's PSoC family of devices for motor control applications. Based on this kit, customers can create control solutions for three dominant motor types: permanent magnet synchronous motor (PMSM), stepper, and brushless DC (BLDC). The Cypress PSoC family of devices integrates abundant internal resources for motor control applications, such as Timer Counter Pulse Width Modulator (TCPWM), SAR-ADC, comparators, opamps, and universal digital blocks (UDBs). In addition, an ARM® Cortex™ core enables high-performance motor control solutions on PSoC devices. Headers provided on the EVK board allow you to connect it to the CY8CKIT-042 PSoC 4 Pioneer Kit board to create a complete motor control system.
Features
Designed for use with CY8CKIT-042 PSoC 4 Pioneer Kit
The CY8CKIT-037 kit has been specifically designed to mate with our popular PSoC 4 CY8CKIT-042 pioneer kit. To get PSoC 4 CY8CKIT-042 kit.
Easily design different BLDC motor control systems
- Reference design: supports simple to advanced BLDC motor implementations; including FOC (Field Oriented Control), sensored and sensorless BLDC motor control implementation
- Kit: one development kit to prototype four different BLDC motor control techniques
- Tool: PSoC Creator IDE allows concurrent hardware and software design
Reduce cost with the most integrated BLDC motor control solution
- PSoC 4 integrates MCU and opamps
- PSoC 4 operating range of 1.71-5.5V eliminates the need for an onboard regulator
- PSoC 4 solution simplifies dual shunt FOC design by eliminating one current shunt and one opamp
Simplify design of advanced motor control systems
- The solution provides the advanced FOC (Field Oriented Control) algorithm
- PSoC 4 enables reliable 5V design without external components
- Perform hardware-based commutation using high reliability programmable hardware to offload CPU
Ships With
- Motor Control EVK board
- AC-DC 24 V/2.0 A power adapter
- Screwdriver
- A BLDC motor (BLY172S-24V-4000) with sinusoidal back electromotive force
- USB-A to mini-B Cable
- Configuration Jumpers
- Fuse
- Quick start guide