Evaluation Kit for UTC2000

Manufactured By:Microchip
Evaluation Kit for UTC2000 Evaluation Kit for UTC2000
Evaluation Kit for UTC2000
Evaluation Kit for UTC2000
Part Number:EVK-UTC2000
The EVK-UTC2000 is a complete evaluation kit for Microchip's UTC2000 USB-C controller.  The evaluation kit allows user to evaluate the UTC2000 USB-C controller in either host (DFP) or device (UFP) modes.  Simply plug the USB Type-A dongle into any standard Type-A port, and plug in the device (UFP) board using the included USB-C cable. Users can test the different configurations as well as evaluating the different USB-C charging profiles.
The UTC2000 Evaluation Kit is intended to demonstrate the form factor and reversibility of the USB Type-C™ cable operation as enabled by the UTC2000 basic Type-C controller. The kit includes a downstream facing port board, an upstream facing port board, and a USB Type-C cable. A basic USB Type-C connection can be demonstrated with a standard USB 2.0 or USB 3.1* host port, the UTC2000 EVK and any USB 2.0 or USB 3.1 device.


Features

  • EVB-UTC2000-DFP converts any USB Type-A port to a USB Type-C port
  • EVB-UTC2000-UFP converts any USB device to a USB Type-C device
  • Compatible with USB 2.0 and USB 3.1 host ports and devices
  • Supports basic USB Type-C 5V charging at:
    • - Legacy 500mA (USB 2.0)/900mA (USB 3.1)
    • - 1.5A
    • - 3.0A 
  • LED status indicators on the downstream facing port (DFP) board include:
    • - 5V board supply indicators
    • - “Overcurrent” and “Fault” indicators
    • - Plug orientation
  •  LED status indicators on the upstream facing port (UFP) board include:
    • - 5 V board supply indicator
    • - Legacy, 1.5A, 3.0A charging detecting indicators
  •  DP3T switch on DFP board for legacy, 1.5A, 3.0A charging mode selection
  •  Reversible USB Type-C receptacle
  •  USB 3.1 passive Type-C Cable

Ships With

  • Eval Board UTC2000-DFP & UTC2000-UFP
  • USB Type-C Cable

Required Tools

Accessory Tools

Documents

Downloads