Freedom Development Platform for Kinetis KE1xMCUs

Manufactured By:NXP
Freedom Development Platform for Kinetis KE1xMCUs
Part Number:FRDM-KE15Z
The FRDM-KE15Z Freedom Board is designed to work in standalone mode or as the main board of FRDM-TOUCH, FRDM-MC-LVBLDC, and Arduino boards. This Freedom board is compatible with DC 5v and 3.3v power supply and features a KL15Z, a device boasting up to 256KB Flash and 32KB SRAM and numerous analog and digital peripherals. The onboard interfaces include an RGB LED, a 6-axis digital sensor, a 3-axis digital angular rate gyroscope, an ambient light sensor, and a capacitive touch slider.

Features

  • MKE15Z256VLL7 MCU (Arm® Cortex® 100LQFP package)
  • I/O headers for easy access to MCU I/O pins
  • Compatible with FRDM-TOUCH, FRDM-MC-LVBLDC, and Arduino™ boards
  • Onboard debug circuit: K20DX128VFM5 (OpenSDA) with a virtual serial port
  • NXP inertial sensor, FXOS8700CQ
  • Reset push button, four user buttons and one RGB LED
  • Touch electrodes in self-capacitive mode

Ships With

  • FRDM-KE15Z development board
  • Quick start guide
  • Supporting cable

Required Tools

Accessory Tools

Documents

Downloads