Daughter Board- 32-Bit MCU ISO26262 ASILD Chassis and Safety Applications
The MPC5744P-144DC is part of a modular EVB hardware system that consists of:
• A common main board that provides power and access to common communication interfaces and the MCU I/O port pins. MPC5744P-144DC is compatible with the MPC5746MMB main board.
• A package-specific expansion board to support available package types of the MPC5744P. The MPC5744P-144DC supports the 144-pin LQFP package.
The MPC574xPEVB is an evaluation system supporting NXP® MPC574xP MCU family. This family of products is used in a range of automotive and industrial functional safety motor control applications. The complete system consists of an MPC574xPEVB daughter card and a MPC57XXXMB motherboard (ordered separately). Two different daughter cards are available for evaluating the two different packages in the MPC574xP family. The full evaluation system allows full access to the CPU, all of the CPU's I/O signals, and the peripherals
Features
- Standalone operation or use with the optional MPC57XXXMB main board
- Socketed MPC5744P in either 144-pin or 257-pin package
- Power options
- Debug and trace – JTAG, Nexus parallel or Aurora connector
- I/O Connectivity – SCI, CAN, LIN, SIPI, Ethernet*, FlexRay (some dependent on using MPC57XXXMB). *Ethernet is only available in the 257-pin package.
- Switches – Main power on/off, Power-on reset, Reset
- LEDs for power indication
- Test points
Ships With
Daughter Board MPC5744P