Development Board for MPC57 Series Microcontrollers
Manufactured By:NXP
Part Number:MPC57XXXMB
The NXP® MPC57XXXMB EVB is an evaluation system and development platform supporting many NXP MPC57xxx microcontrollers such as MPC5777M, MPC5777C, MPC5746R and other MPC57xxx products.
The system consists of a motherboard (MPC57XXXMB) and separate target adapter board which contains a MPC5777M MCU on a socketed adapter in desired 416BGA (MPC5777M-416DS) or 512BGA (MPC5777M-512DS) packages.
Features
- 12V DC power supply input barrel connector (supply included)
- Two CAN channels with jumper enables
- SCI channel with jumper enables - transceiver and DB–9 Connector
- One LIN channel with jumper enables and Molex Connector
- Two FlexRay channels with jumper enables
- Both channels with transceiver and DB–9 Connector
- Ethernet PHY and RJ45 connector
- Four user push button switches
- Four user LEDs
- Potentiometer for analog voltage generation
- 0.10 pin headers for access to all I/O
- 2.5" x 2.5" prototyping area with 5V and GND rails
Ships With
Development Board MPC5746R