2.4 GHz Pushbutton Transmitter Module including rolling code

Manufactured By:ENOCEAN
2.4 GHz Pushbutton Transmitter Module  including rolling code
Part Number:PTM 215ZE
The PTM215ZE from Enocean is a 2.4GHz pushbutton transmitter module. It enables realization of energy harvesting wireless switches for Enocean systems communicating based on 2.4GHz IEEE 802.15.4 radio standard. It is mechanically compatible with established PTM21x form factor enabling quick integration into a wide range of designs. Key applications are wall mounted or portable switches either with up to 2 rockers or up to 4 push buttons. It contains an electro-dynamic energy transducer actuated by a bow which can be pushed from outside the module on left or right by an appropriate pushbutton or switch rocker. When energy bow is pushed down, electrical energy is created and 2.4GHz radio telegram according to IEEE 802.15.4 is transmitted. This radio telegram transmits operating status of all 4 contact nipples at moment when energy bow was pushed down. The telegram format has been defined to maximize compatibility with wide range of devices including ZigBee Green Power standard.

Applications

RF Communications

Features

  • Integrated PCB antenna, self powered (no batteries), fully maintenance free
  • Used in locations that are difficult to reach or within hermetically sealed housings
  • Protected with AES-128 (CBC) security based on a device unique private key
  • 100.000 operations at 25°C (tested according to EN 60669 / VDE 0632)
  • Default IEEE 802.15.4 radio channel 11, user selectable (commissioning) radio channel
  • Individual 32bit device ID (factory programmed), transmission range is 175m free field / 20m indoor
  • Radio certification R&TTE (Europe)/FCC (US)/IC (Canada)
  • Integrated Kinetic energy harvester power supply
  • 1.8mm/10N (at room temperature) energy bow travel/force
  • 40mm x 40mm x 11.2mm module dimension, -25°C to 65°C operating temperature

Required Tools

Accessory Tools

Documents

Downloads

Simulation Model/CAD Models