RJ45 to RJ45 UTP Category 5E patch cable
Manufactured By:PRO SIGNAL
Part Number:PS11076
RJ45 to RJ45 UTP Category 5E patch cable with low-profile, moulded strain reliefs.
Specifications:
Plug 8P8Cplug, pin gold plated
Moulding 45P PVC
CAT5E Cable
Specifications:
Plug 8P8Cplug, pin gold plated
Moulding 45P PVC
CAT5E Cable
- (7/0.18 mm bare copper + HD-PE) × 4P
- Jacket : PVC colour
- Outer diameter : Ø5.5 ±0.2mm
- Marking : RW system cable TP CATSE 4 pairs 24 AWG stranded TIA / EUA568 100 MHz
Features
- Able to be plugged into wall sockets etc. without the strain relief fouling on the plate
- Low-profile moulded strain
- Able to be plugged into wall sockets etc. without the strain relief fouling on the plate
Ships With
- Cable only