Evaluation Board for MAX20303 IC

Manufactured By:Maxim Integrated
Evaluation Board for MAX20303 IC
Part Number:MAX20303EVKIT#

The MAX20303 evaluation kit (EV kit) is a fully assembled and tested circuit for evaluating the MAX20303 wearable charge-management solution with I2C compatibility for feature-rich, low-power wearable applications. The device includes a linear battery charger, smart power selector, two ultra-low quiescent current buck regulators, a buckboost regulator, a boost regulator, a charge pump, two low-dropout (LDO) linear regulators, three LED current sinks, five GPIO pins, and an LRA/ERM compatible haptic driver with internal pattern storage. Refer to the MAX20303 IC data sheet for detailed information regarding the operation and features of the device.

The MAX20303 EV kit evaluates the MAX20303 wearable charge-management solution. The default settings of the EV kit differ from other versions of the IC to allow for flexible evaluation. Refer to Tables 1 through Table 3 for descriptions of the default settings and the readback values of the direct registers and AP registers on reset.

Features

  • RoHS Compliant
  • Proven PCB Layout
  • Fully Assembled and Tested
  • I2C Serial Interface

Ships With

 Eval Board MAX20303

Required Tools

Accessory Tools

Documents