Evaluation Kit for MAX11300

Manufactured By:Maxim Integrated
Evaluation Kit for MAX11300
Part Number:MAX11300SYS1#
The MAX11300SYS1# from Maxim Integrated Products is a MAX11300 evaluation kit. The MAX11300SYS1 includes both Munich USB2PMB1 adaptor board and the MAX11300PMB1 peripheral module. The MAX11300PMB1 peripheral module (Pmod™) provides the necessary hardware to interface the MAX11300 20-channel programmable mixed-signal I/O device to any system that utilizes Pmod-compatible expansion ports configurable for SPI communication. The device is a 12-bit multichannel analogue to digital converter (ADC) and a 12-bit buffered DAC output in a single IC. This device also includes software-configurable general-purpose I/O ports. A local and two remote temperature sensors keep track of junction and environmental temperatures. Adjacent pairs of ports can also be used as logic translator or analogue switch. Each pin can also be used as a positive input of a comparator with programmable threshold.

Features

  • Up to 20 digital I/Os, up to 20 comparator inputs
  • Internal or external reference for ADC and DAC
  • Individually selectable ADC references for each port
  • Internal temperature sensor (-40°C to +125°C, ±3°C accuracy)
  • Two remote temperature-measurement controllers (-40°C to +150°C, ±3°C accuracy)
  • 2x6 pin Pmod compatible connector (SPI)
  • Proven PCB layout
  • Fully assembled and tested

Ships With

  • MAX11300PMB1 Peripheral Module
  • Munich Adapter Board

Required Tools

Accessory Tools

Documents

Downloads