LPC Xpresso 54628 Development Board
Manufactured By:NXP
Part Number:OM13098UL
The board is comprised of target LPC54628 device with an on-board, CMSIS-DAP / SEGGER J-Link compatible debug probe. The on-board probe is compatible with MCUXpresso IDE and other leading toolchains such as those from Keil and IAR. The board is also equipped with a standard 10-pin header enabling the use of 3rd party debug probes. In addition to standard LPCXpresso V3 features, this board includes a complete set of peripheral interfaces to enable developers to fully explore the capabilities of LPC546xx devices.
The LPCXpresso54628 is binary backwards compatible with the LPCXpresso54608 and LPCXpresso54618 boards.
Features
- LPC54628 Cortex-M4 microcontroller running at up to 220MHz
- 272x480 color LCD with capacitive touch screen
- On-board, high-speed USB, Link2 debug probe with CMSIS-DAP and SEGGER J-Link protocol options
- UART and SPI port bridging from LPC546xx target to USB via the on-board debug probe
- Support for external debug probe
- 3 x user LEDs, plus Reset, ISP (3) and user buttons
- Multiple Expansion options, including Arduino UNO and PMod
- Built-in power consumption measurement for target LPC546xx MCU
- 128Mb Micron MT25QL128 Quad-SPI flash
- 16MB Micron MT48LC8M16A2B4 SDRAM
- Knowles SPH0641LM4H digital microphone
- Full size SD/MMC card slot
- NXP MMA8652FCR1 accelerometer
- Stereo audio codec with line in/out
- High and full speed USB ports with micro A/B connector for host or device functionality
- 10/100Mbps Ethernet (RJ45 connector)
Ships With
- LPCXpresso 54628 Development Board