Evaluation Board for ISL9111 DC-DC Converter

Manufactured By:INTERSIL
Evaluation Board for ISL9111
Part Number:ISL9111HADJEV1Z
ISL9111HADJEV1Z is a Evaluation Board for ISL9111EHADJZ.The ISL9111 and ISL9111A provide a power supply solution for single-cell, dual-cell, or three-cell alkaline, NiCd or NiMH battery-powered applications. The device has a typical 0.8V start-up voltage and is capable of supplying up to 5.25V output
voltage. Both devices are guaranteed to supply 100mA from a single-cell input and 240mA from a dual-cell input when output is 3.3V. High 1.2MHz switching frequency allows for the use of tiny, low-profile inductors and ceramic capacitors to minimize the size of the solution.

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents