Power Boost 1000 Charger Board

Manufactured By:adafruit industries
Power Boost 1000 Charger Board
Part Number:2465
PowerBoost 1000C is the perfect power supply for your portable project! With a built-in load-sharing battery charger circuit, you'll be able to keep your power-hungry project running even while recharging the battery! This little DC/DC boost converter module can be powered by any 3.7V LiIon/LiPoly battery, and convert the battery output to 5.2V DC for running your 5V projects.
If you dont need the 1A battery charger, smart load-sharing, or 1A iOS resistors, check out the Powerboost 500C

Like our popular 5V 1A USB wall adapter, we tweaked the output to be 5.2V instead of a straight-up 5.0V so that there's a little bit of 'headroom' for long cables, high draw, the addition of a diode on the output if you wish, etc. The 5.2V is safe for all 5V-powered electronics like Arduino, Raspberry Pi, or Beagle Bone while preventing icky brown-outs during high current draw because of USB cable resistance.
he PowerBoost 1000C has at the heart a TPS61090 boost converter from TI. This boost converter chip has some really nice extras such as low battery detection, 2A internal switch, synchronous conversion, excellent efficiency, and 700KHz high-frequency operation.

Features

  • Synchronous operation means you can disconnect the output completely by connecting the ENable pin to ground. This will completely turn off the output
  • 2A internal switch (~2.5A peak limiting) means you can get 1000mA+ from a 3.7V LiPoly/LiIon battery. Just make sure your battery can handle it!
  • Low battery indicator LED lights up red when the voltage dips below 3.2V, optimized for LiPo/LiIon battery usage
  • Onboard 1000mA charge-rate 'iOS' data resistors. Solder in the USB connector and you can plug in any iPad, iPhone or iPod for 1000mA charge rate.
  • Full breakout for battery in, control pins and power out
  • 90%+ operating efficiency in most cases (see datasheet for efficiency graphs), and low quiescent current: 5mA when enabled and power LED is on, 20uA when disabled (power and low batt LED are off)

Ships With

  • Power Boost 1000 Charger Board

Required Tools

Accessory Tools

Documents