Development Board for SAMA5D27 SoM
Manufactured By:Microchip
Part Number:ATSAMA5D27-SOM1-EK1
The ATSAMA5D27-SOM1-EK1 is a fast prototyping and evaluation platform for the SAMA5D2 based System in Packages (SiPs) and the SAMA5D27-SOM1 (SAMA5D27 System On Module). The kit comprises a baseboard with a soldered ATSAMA5D27-SOM1 module. The module features an ATSAMA5D27C-D1G-CU SIP embedding a 1-Gbit (128 MB) DDR2 DRAM. The SOM integrates a Power Management IC (PMIC), a QSPI memory, a 10/100 Mbps Ethernet PHY and a serial EEPROM with a MAC address. 128 GPIO pins are provided by the SOM for general use in the system. The board features a wide range of peripherals, as well as a user interface and expansion options, including two mikroBUS™ click interface headers to support MikroElektronika click boards™ and one PMOD™ interface. Linux distribution and software package allows you to easily get started with your development.
Features
- ATSAMA5D27-SOM1 module:
- ATSAMA5D27C-D1G SiP - featuring a ATSAMA5D27C Cortex-A5 MPU running up to 500 MHz and embedding a 1Gb (128 MB) DDR2 DRAM
- MIC2800-G4JYML Power Management IC (PMIC) providing 3 power rails for the CPU, VDD I/O and the SDRAM
- SST26VF064B-104I/MF 64Mb Serial Quad I/O (QSPI) flash memory for boot code (Linux kernel or RTOS)
- KSZ8081RNAIA 10Base-T/100Base-TX Ethernet PHY for wired Ethernet connection
- 24AA02E48T-I/OT 2Kb Serial EEPROM with EUI-48 Note Identity for the Ethernet MAC address
- 1x CryptoAuthentication™ device ATECC508 (populated but not provisioned)
- USB: 1x USB host, 1x USB device, 1x USB HSIC (jumper not populated)
- 1x Ethernet interface RJ45 connector
- 1x CAN interface ATA6561
- LCD RGB 24-bit interface (50-pin FPC connector)
- Camera 12-bit interface (2x15 male connector)
- 1x Standard SD card interface, 1x microSD card interface
- 1x JLINK-OB and JLINK-CDC, x1 JTAG interface
- 1x RGB (Red, Green, Blue) LED
- 4x push button switches
- 1x tamper connector
- 1x PMOD connector
- 2x mikroBUS connector
- Power from USB A and USB JLINK-OB
- Power saving: SuperCap
Ships With
- One baseboard with soldered SOM
- One USB cable