Evaluation Kit for ATtiny817 MCU

Manufactured By:Microchip
Evaluation Kit for ATtiny817 MCU Evaluation Kit for ATtiny817 MCU
Evaluation Kit for ATtiny817 MCU
Evaluation Kit for ATtiny817 MCU
Part Number:ATTINY817-XPRO
The ATtiny817 Xplained Pro evaluation kit is a hardware platform for evaluating the latest tinyAVR® microcontrollers (ATtiny817, ATtiny816, ATtiny814, ATtiny417). The evaluation kit comes with a fully integrated debugger that provides seamless integration with Atmel Studio.
The ATtiny817 Xplained Pro evaluation kit does not include extension boards, which can be purchased individually.
ATtiny817 Xplained Pro currently supports more than 20 extension boards — including wired and wireless connectivity, crypto authentication, QTouch capacitive touch kits as well as generic I/O and OLED boards.

Features

  • ATtiny817 microcontroller
  • One mechanical reset button
  • One mechanical user push button — Wake-up, bootloader entry or general purpose
  • One yellow user LED
  • 32.768kHz crystal
  • Two capacitive touch buttons
  • Two Xplained Pro extension headers
  • Connector for external debuggers
  • Embedded Debugger
    • Auto-ID for board identification in Atmel Studio
    • One yellow status LED
    • One green board power LED
    • Symbolic debug of complex data types including scope information
    • Programming and debugging
    • Data Gateway Interface: SPI, I²C, 4 GPIO
    • Virtual COM port (CDC)
  • USB powered

Ships With

  • Xplained Pro evaluation kit ATTINY817

Required Tools

Accessory Tools

Documents

Downloads