Evaluation Kit for ATSAML21J18B MCU

Manufactured By:Microchip
Evaluation Kit for ATSAML21J18B MCU Evaluation Kit for ATSAML21J18B MCU
Evaluation Kit for ATSAML21J18B MCU
Evaluation Kit for ATSAML21J18B MCU
Part Number:ATSAML21-XPRO-B
The Atmel SAM L21 Xplained Pro evaluation kit is a hardware platform to evaluate the ATSAML21J18B microcontroller. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the Atmel ATSAML21J18B and explains how to integrate the device in a custom design.
The Xplained Pro MCU series evaluation kits include an on-board Embedded Debugger, and no external tools are necessary to program or debug the ATSAML21J18B.
The Xplained Pro extension kits offers additional peripherals to extend the features of the board and ease the development of custom designs.

Features

  • ATSAML21J18B microcontroller
  • One mechanical reset button
  • One mechanical programmable button
  • One QTouch® button
  • One yellow user LED
  • Backup battery
  • 32.768kHz crystal
  • USB interface, device and reduced host mode
  • Three Xplained Pro extension headers
  • Embedded Debugger
    • Auto-ID for board identification in Atmel Studio
    • One yellow status LED
    • One green board power LED
    • Symbolic debug of complex data types icluding scope information
    • Programming and debugging, including power measurements
    • Data Gateway Interface: SPI, I2C, four GPIOs
    • Virtual COM port (CDC)
  • Embedded current measurement circuitry, with Atmel Data Visualizer support for data visualization
  • USB powered
  • Supported with application examples in Atmel Software Framework

Ships With

  • Xplained Pro Evaluation Kit SAML21

Required Tools

Accessory Tools

Documents

Downloads