USI LoRa Expansion Board for STM32 Nucleo

Manufactured By:ST Microelectronics
USI LoRa Expansion Board for STM32 Nucleo
Part Number:I-NUCLEO-LRWAN1

USI® in partnership with STMicroelectronics developed the LoRa® expansion board for STM32 Nucleo (I-NUCLEO-LRWAN1). This board is an integrated solution allowing anyone to learn and develop solutions using LoRa® and/or FSK/OOK technologies.

The I-NUCLEO-LRWAN1 features the USI® LoRaWAN™ technology module, addressing lowcost and low-power wide area network (LPWAN), which comes with the embedded AT-command stack pre-loaded.

The I-NUCLEO-LRWAN1 can be controlled from an external host such as NUCLEO-L053 boards, running the I-CUBE-LRWAN embedded software. This software provides the means to set up a complete LoRaWAN™ node. The I-NUCLEO-LRWAN1 is LoRaWAN™ class A certified and sustains the class C.

The I-NUCLEO-LRWAN1 includes the USI® LoRaWAN™ module, Arduino™ connectors, a SMA connector, a 50 ? antenna and three ST environmental sensors. For more details about all the components of the LoRa®-Middleware library, refer to the STM32 LoRa® software expansion for STM32Cube user manual (UM2073).

The I-NUCLEO-LRWAN1 is supplied by a third party not affiliated to ST.

Features

  • USI® low-cost, LPWAN module supporting LoRa® technology:
    • ST ultra-low-power STM32L052T8Y6 MCU, Cortex®-M0+ based with 64 Kbytes of Flash memory, 8 Kbytes of RAM, 2 Kbytes of EEPROM, T-RNG
    • Semtech SX1272 radio transceiver supporting LoRa®, FSK, GFSK, MSK, GMSK and OOK modulation
    • High sensitivity down to -137 dBm
    • 860 MHz to 1020 MHz frequency range
    • 14 dBm to 20 dBm output power
    • 2.0 V to 3.6 V voltage range
    • -40°C to +85°C temperature range
    • Embedded 32 kHz and 32 MHz crystals
    • USART communication interface
  • ST accelerometer and magnetometer sensor (LSM303AGR)
  • ST relative humidity and temperature sensor (HTS221)
  • ST pressure sensor (LPS22HB)
  • Arduino™ connectors
  • SMA connector (antenna included in the kit)

Ships With

  • USI LoRaWAN Module
  • Arduino Connectors
  • SMA Connector
  • 50 ohm Antenna
  • Three ST Environmental Sensor

Required Tools

Accessory Tools

Documents

Downloads