Evaluation Board for STUSB1600A USB Power Delivery Controller

Manufactured By:ST Microelectronics
Evaluation Board for STUSB1600A USB Power Delivery Controller Evaluation Board for STUSB1600A USB Power Delivery Controller
Evaluation Board for STUSB1600A USB Power Delivery Controller
Evaluation Board for STUSB1600A USB Power Delivery Controller
Part Number:STEVAL-CCC002V1
The STEVAL-CCC002V1 evaluation board lets you prototype a full-featured 5 V USB Type-C port with STUSB1600A, which can be configured in a source, sink or dual power role. Both source and sink VBUS power paths are enabled directly by the STUSB1600A according to the port power role configuration and the attached device.
Jumpers are available to evaluate different power supply configurations for the STUSB1600A, based on the targeted application. The various LEDs indicate the operating status of the STUSB1600A and USB Type-C port.
The USB Type-C port is pre-configured for 1.5 A USB Type-C current, Dual-role port and Dead Battery mode enabled.

Features

  • 1 full-featured USB Type-C port (Source/Sink/Dual-role)
  • STUSB1600A Type-C controller compliant with USB Type-C standard rel. 1.2 + ECR
  • VBUS power switches and discharge path
  • VCONN support (programmable current limit up to 600 mA)
  • Dead Battery mode support
  • Compatible with NUCLEO-F072RB board for configuration and debug interface

Ships With

  • Evaluation Board STUSB1600A

Required Tools

Accessory Tools

Documents

Downloads

Bill of Materials

Schematics/Layout Files