Xilinx Kintex-7 FPGA Embedded Kit

Manufactured By:XILINX
Xilinx Kintex-7 FPGA Embedded Kit
Part Number:DK-K7-EMBD-G
The DK-K7-EMBD-G from Xilinx is a Kintex®-7 embedded kit. This kit includes the components of the Kintex-7 KC705 base evaluation kit plus all additional soft content that embedded designers need to quickly design their high performance embedded systems. This includes the embedded targeted reference design and relevant tools such as Vivado® Design Suite. Familiar Eclipse based integrated development environment (IDE), GNU tools, operating systems, libraries and a pre-verified reference design. The Kintex®-7 FPGA KC705 evaluation kit includes all the basic components of hardware, design tools, IP and pre-verified reference designs including a targeted design enabling high performance serial connectivity and advanced memory interfacing. The included pre-verified reference designs and industry-standard FPGA Mezzanine Connectors (FMC) allow scaling and customization with daughter cards.

Applications:
Embedded Design & Development

Footnotes:
Please note this product is Non-Cancellable and Non-Returnable (NCNR)

Features

  • Supports embedded processing with MicroBlaze, soft 32bit RISC
  • Leverages the Kintex-7 KC705 base board

Ships With

  • KC705 evaluation board featuring the XC7K325T-2FFG900C FPGA
  • Full seat Vivado® design suite
  • Northwest logic PCI express DMA back-end IP (Evaluation License
  • 12 hour hardware timeout), AMS 101 evaluation board
  • Getting started guide (web), Targeted Reference Design: PCIe Gen2x4 with a Northwest logic DMA IP engine showing sustained bandwidth up to 10Gb/s throughput end to end
  • Board design files (DxDesigner 2005
  • Allegro 16.3 - 16.5)
  • Cables and power supply.

Required Tools

Accessory Tools

Documents

Downloads