Digital Voice Recorder Single Message Kit
Manufactured By:Velleman SA
Part Number:MK195
MK195 is a Voice recording/playback module.
Specifications:
Specifications:
- Power supply : 9 ... 12 VDC or with a 9 V battery (ex. 6LI61: PROFESSIONAL LITHIUM 9V E-BLOCK VARTA (1pc/bl) )
- Power consumption: Max. 150mA during playback, Max. 6mA during standby!
- Adjustable sampling rate: 5...12 kHz
- Speaker output: 500 mW max., 8 ohm
- Nominal recording time: 60 seconds
- PCB dimensions: 77 x 60 x 15 mm / 3 x 2.36 x 0.59"
Features
- Recording time between 30 and 90 s (adjust the sample rate)
- On-board microphone
- Speaker Ø 57 mm included
- Using the speed adjustment, a "funny voice" can be created
- External open-collector trigger inputs for recording, playback, delete, next, and volume
Ships With
- Digital Voice Recorder Single Message Kit