Start Stop Timer Board-1 Second to 60 Hour
Manufactured By:Velleman SA
Part Number:VM141
This timer has a wide timing range from 1 s up to 60 h and uses an animated indication.
Specifications:
Specifications:
- Adjustable delay: 1s - 60h
- Power supply: 12VDC / 100mA
- NO/NC relay: 24VAC/DC 3A max.
- Dimensions: 70 x 45 x 20mm / 2.8 x 1.8 x 0.8"
Features
- Wide timing range
- Easy time setting
- LED animation during operation
- On-board START-STOP buttons
- Non retriggerable
- Power-on trigger is possible
- Debounced buffered inputs avoid false triggering
- Compact size
- Front panel mountable
Ships With
- 1Second - 60 Hour Start Stop Timer kit