USB Relay Card 8 Channel

Manufactured By:Velleman SA
USB Relay Card 8 Channel
Part Number:VM8090
Eight relay channels controlled by your computer! Use your computer USB port to connect to the outside world. Connect up to 16A to each of the high power relays. Comes complete with VDR noise suppressors, on-board push buttons can be used to test/operate all the relays. A DLL for own software development can be downloaded from our web site. Test software completes the package.

Specifications:
  • Power supply for relays: 9-10Vac or 12 to 14Vdc (500mA), example: PS1205
  • 8 high-power relays: 16A each (resistive load)
  • Dimensions: 160 x 107 x 30mm / 6.3 x 4.2 x 1.2"

Features

  • Manual operation for toggle, momentary or timer operation (selectable through software)
  • Timer settings up to 18 hours (DLL function)
  • Optional open collector connectivity (push button simulation
  • DLL for own software development (download only)
  • Event-driven and open protocol
  • Two way PC communication (USB Event return)
  • Transient suppression VDR (type VDR300: VDR 300VAC/385VDC PITCH=7.5mm ) for use with inductive loads
  • LED indication for power and relay action
  • Minimum system requirements: PC running USB compatible Windows version, USB1.1 and USB2.0 full speed compatible, Internet connection for software download
  • Optional DIN rail enclosure: B8006: DIN-RAIL ENCLOSURE (Note: cut out the USB connector)

Ships With

  • 8-Channel USB relay card

Required Tools

Accessory Tools

Documents

Downloads