Telephone Ring Detector Kit With Relay Output
Manufactured By:Velleman SA
Part Number:K8086
Simply connect in parallel with phone line. Powerful led flashes when phone rings. the unit will feature a relay output if connected to a 12VDC power supply. Relay output: continuous or on/off to the rhythm of ringing of the telephone. Great for noisy environments, for the hearing impaired, as addional ringer, to replace existing ringer.
Features
- 10.000 mcd led !
- Connects to PSTN line
- RJ11 connector
- Supply: 12VDC/100mA adapter (Ex. PS1203)
- Output Contact (NO): 1A max.
- Dimensions: 3.15 x 2.16 x 1.37"
Ships With
- Telephone Ring Detector Kit