Rolling Clock
Manufactured By:Velleman SA
Part Number:MK123
Rolling display shows time and date. Graphic display with 35 LEDs. Select hours, minutes, month or day with SELECT and enter the values with SET. Time display in 12h mode (24h mode to set the time). Adjustment of the clock with CV1.
Features
- Power supply: 9-12Vdc adapter or car battery
- Power consumption: 20mA max.
- Back-up battery: 9V battery, type 6LR61 / 6F22
- Dimensions: 46/89 x 67mm
Ships With
- Rooling Clock board