500 Watt Boost Converter for Car Audio

Manufactured By:SURE ELECTRONICS
500 Watt Boost Converter for Car Audio
Part Number:PS-SP12148
This item is especially designed for CAR audio. It can be used with amplifiers from Sure Electronics. With DC12V input, it can output voltage of DC24V, DC30V, DC36V, DC40V,DC48 and power of up to 500W. You can set DIP switches to get the voltage required in your applications. Do turn off the power before adjust the voltage.

Features

  • A mature DC/DC Boost Converter
  • LED status indicator
  • Voltage adjustable via DIP switch
  • Independent heatsink
  • Smart fan for heat dissipation
  • Input line with a fuse protection
  • Weight: 405g/0.89 lbs (±10%)
  • Size: 4.8"X3.6"

Ships With

  • 500W BOOST Converter for CAR Audio - TL494

Required Tools

Accessory Tools

Documents

Data Sheet