Wireless LAN Module - 450-0162C
LSR's Sterling-LWB5 dual-band Wi-Fi, Bluetooth® Smart, and Bluetooth® Smart Ready module offers significant value to developers by providing an unmatched breadth of options, certifications, and antenna options, which altogether provide greater flexibility to meet the challenging requirements of many wireless designs. This certified module is based on the Cypress (formerly Broadcom) CYW43353 chipset to create one of the very first commercially available solutions that offers IEEE 802.11ac capabilities for ultra-high data rate 5 GHz Wi-Fi connectivity, while also featuring classic Bluetooth and BLE connectivity as well. The module comes in three configurations to best address specific applications, each boasting an industrial temperature rating (-40° to +85° C) and an industry-leading range of certifications and antenna options.
This module variant is supplied in a compact, 84 pin, LGA footprint. Unlike the other module variants, it requires the addition of either an off module antenna or RF connector, as well as the associated matching components. In order to benefit from the EMC certifications on the module, strictly following the layout in the module application guide is required. This requires adherence to the PCB stack-up and layout around the antenna. The footprint of this module may require additional care during reflow and PCB assembly.
Features
- Delivers IEEE 802.11 ac/a/b/g/n, BT 2.1+EDR, and BLE 4.2 wireless connectivity
- Provides 802.11ac for high-speed data applications in the 5 GHz band
- Based on next-generation silicon from Cypress (CYW43353)
- Three configuration options available:
- SiP Module (10 mm x 10 mm x 1.6 mm)
- Module with chip antenna (21 mm x 15.5 mm x 2.3 mm)
- Module with external U.FL antenna port (21 mm x 15.5 mm x 2.3 mm)
- All three configurations feature Industrial Temperature Rating (-40° to +85° C)
- Antenna and U.FL Module versions are both footprint and pin compatible with Sterling-LWB
- Enhanced collaborative co-existence algorithms
- Direct driver support for Linux
- SIG certified Bluetooth driver
- Dev Board with SD card form factor for simple connectivity with NXP i.MX 6 and other platforms
- Broad certifications with multiple antennas: FCC (USA), IC (Canada), ETSI (Europe).
- Multiple certified antenna options
- Chip, Dipole, FlexPIFA™ & FlexNotch™
- LSR offers in-house certification of additional antennas at little to no cost
- LSR provides complimentary 3D antenna scans of products utilizing Sterling-LWB5
Ships With
- 450-0162C Wireless LAN Module