Evaluation Kit for SaBLE-x-R2 Module

Manufactured By:LAIRD TECHNOLOGIES
Evaluation Kit for SaBLE-x-R2 Module
Part Number:450-0185
The SaBLE-x-R2 module fully supports the single mode Bluetooth Low Energy operation and the output power can support class 2. The module provides the ability to either put your entire application into the integrated ARM Cortex M3 microcontroller.

Features

  • Built-in CC2640R2F Bluetooth 5 Low Energy System-On-Chip (SOC) 5x5 mm RHB package with 15 GPIOs
  • 128 kB Flash/20 kB SRAM
  • RF Output Power: +5 dBm
  • RF Receive Sensitivity: -96 dBm
  • Size: 11.6 mm x 17.9 mm x 2.4 mm
  • Operating Voltage: 1.8V to 3.8V
  • Operating Temperature: -40 to +85C
  • 8.4 mA Transmit Mode (+5 dBm)
  • 7.4 mA Receive Mode
  • 1μA Standby (SRAM/CPU retention and RTC running) with quick 100 μs start up
  • 200 nA Shutdown
  • 61μA/MHz Active CPU Current
  • Drivers, Bluetooth Low Energy Controller, and bootloader in ROM
  • Flexible peripheral set
  • On board 32 KHz and 24 MHz Crystals
  • Worldwide Acceptance:
    • FCC (USA), IC (Canada),
    • ETSI (Europe), Giteki (Japan), and
    • RCM (AU/NZ)
  • BT SIG QD ID: 96853
  • REACH and RoHS compliant

Ships With

  • SaBLE-x-R2 Evaluation Kit

Required Tools

Accessory Tools

Documents