Wireless LAN Module, 2.4 GHz - 450-0177C
Manufactured By:LAIRD TECHNOLOGIES
Part Number:450-0177C
The SaBLE-x-R2 module fully supports the single mode Bluetooth Low Energy operation and the output power can support class 2. The module provides the ability to either put your entire application into the integrated ARM Cortex M3 microcontroller. Need to get to market quickly? Not an expert in Bluetooth Low Energy? Need a custom antenna? Do you need help with your host board? LSR Design Services will be happy to develop custom hardware or software, or help integrate the design.
Features
- Built-in CC2640R2F Bluetooth 5 Low Energy System-On-Chip (SOC) 5x5 mm RHB package with 15 GPIOs
- 128 kB Flash/20 kB SRAM
- RF Output Power: +5 dBm
- RF Receive Sensitivity: -96 dBm
- Size: 11.6 mm x 17.9 mm x 2.4 mm
- Operating Voltage: 1.8V to 3.8V
- Operating Temperature: -40 to +85C
- 8.4 mA Transmit Mode (+5 dBm)
- 7.4 mA Receive Mode
- 1μA Standby (SRAM/CPU retention and RTC running) with quick 100 μs start up
- 200 nA Shutdown
- 61μA/MHz Active CPU Current
- Drivers, Bluetooth Low Energy Controller, and bootloader in ROM
- Flexible peripheral set
- On board 32 KHz and 24 MHz Crystals
- Worldwide Acceptance:
- FCC (USA), IC (Canada),
- ETSI (Europe), Giteki (Japan), and
- RCM (AU/NZ)
- BT SIG QD ID: 96853
- REACH and RoHS compliant
Ships With
- 1x Wireless LAN Module, 2.4 GHz - 450-0177C