Audio Amplifier Board - Tripath T-AMP - 4 x 100 Watt

Manufactured By:SURE ELECTRONICS
Audio Amplifier Board - Tripath T-AMP - 4 x 100 Watt Audio Amplifier Board - Tripath T-AMP - 4 x 100 Watt
Audio Amplifier Board - Tripath T-AMP - 4 x 100 Watt
Audio Amplifier Board - Tripath T-AMP - 4 x 100 Watt
Part Number:AA-AB33182
4 x 100W audio amplifier board has perfect class-T architecture and integrated with high performance STA508 chip supporting dual channel audio amplification. Powered by any DC voltage from 10V to 30V, this high efficiency amplifier board is capable of outputting up to 100W per channel. It can be used to drive 4Ω or 8Ω passive speakers.

Features

  • Size: 6 " x 4.5 "
  • Mute and standby function
  • Supply voltage: DC 10V to 30V
  • Over/under voltage protection
  • Over current protection
  • Over temperature protection

Ships With

  • 1x Audio Amplifier Board

Required Tools

Accessory Tools

Documents