Audio Amplifier Board - Tripath T-AMP - 2 x 100 Watt
Manufactured By:SURE ELECTRONICS
Part Number:AA-AB32971
Upgraded version of the original 2 x 100 watt class D audio amplifier board. This amplifier board supports stereo amplification by using two channel PBTL topology. By means of dedicated heat sink design with temperature controlled fanï¼?it is capable of delivering dual channel maximum power 100W RMS @ 4ohm simultaneously without extraordinary heat sink.
Features
- 2mm PCB thicknessï¼?2Oz Cu
- Screwing to chassis conveniently
- Shut down easily by external pulled down to GND
- On board heat sink and fan eliminates the need for external fans
- Compact Sizeï¼?4.8inch X 3.6inch X 1.4inch
- Weight: 360g
- Supporting optional volume control module
- Thermal and short circuit protection
- Undervoltage and overvoltage protection
- Startup and power down pop elimination
- Analog single ended signal input (RCA)
- Output 100W@4ohm 30V DC THD+N 1%
Ships With
- 1x Audio Amplifier Board - Tripath T-AMP