Audio Amplifier Board - Tripath T-AMP - 2 x 100 Watt

Manufactured By:SURE ELECTRONICS
Audio Amplifier Board - Tripath T-AMP - 2 x 100 Watt Audio Amplifier Board - Tripath T-AMP - 2 x 100 Watt
Audio Amplifier Board - Tripath T-AMP - 2 x 100 Watt
Audio Amplifier Board - Tripath T-AMP - 2 x 100 Watt
Part Number:AA-AB32971
Upgraded version of the original 2 x 100 watt class D audio amplifier board. This amplifier board supports stereo amplification by using two channel PBTL topology. By means of dedicated heat sink design with temperature controlled fanï¼?it is capable of delivering dual channel maximum power 100W RMS @ 4ohm simultaneously without extraordinary heat sink.

Features

  • 2mm PCB thicknessï¼?2Oz Cu
  • Screwing to chassis conveniently
  • Shut down easily by external pulled down to GND
  • On board heat sink and fan eliminates the need for external fans
  • Compact Sizeï¼?4.8inch X 3.6inch X 1.4inch
  • Weight: 360g
  • Supporting optional volume control module
  • Thermal and short circuit protection
  • Undervoltage and overvoltage protection
  • Startup and power down pop elimination
  • Analog single ended signal input (RCA)
  • Output 100W@4ohm 30V DC THD+N 1%

Ships With

  • 1x Audio Amplifier Board - Tripath T-AMP

Required Tools

Accessory Tools

Documents