Audio Amplifier Board - TDA7498 Class D - 2 x 100 Watt
Manufactured By:SURE ELECTRONICS
Part Number:AA-AB32189
2 x 100W Class-D audio amplifier board series by Sure Electronics.It integrates ST's high performance TDA7498 supporting dual channel audio amplification. Both of channels are capable of outputting nominal power simultaneously and continuously.
Features
- Size: 4.8 " x 3.6 "
- Standby and mute function
- Supply voltage: DC 14V to 40V
- Gain adjustable
- Over/under voltage protection
- Over current protection
- Over temperature protection
Ships With
- 2 x 100 Watt Audio Amplifier Board