Audio Amplifier Board - TPA3110 Class D - 2 x 8 Watt

Manufactured By:SURE ELECTRONICS
Audio Amplifier Board - TPA3110 Class D - 2 x 8 Watt Audio Amplifier Board - TPA3110 Class D - 2 x 8 Watt
Audio Amplifier Board - TPA3110 Class D - 2 x 8 Watt
Audio Amplifier Board - TPA3110 Class D - 2 x 8 Watt
Part Number:AA-AB32231
Welcome to use this self-made 2 x 8W audio amplifier board which has perfect class-Darchitecture and integrated TPA3110D2 chip to achieve the 8W per channel poweroutput. This board can be powered by any DC power supply ranging from +8 to 19V,which can be adjucted to Stereo or Mono Mode and used to drive any 4Ω or 8Ω passive speakers. High quality components, high efficiency chip and self-dissipation make this productperfect for hi-fi applications.

Features

  • Output Power:
    • 2 x 8W @ 8Ω, THD+N=10%
    • 1 x 16W @ 4Ω, THD+N=10%
  • Power Supply Range: DC 8V to 19V
  • PBTL and BTL Configurable
  • Power Indicator
  • Heat Dissipation through PCB Copper
  • Over/under voltage protection
  • Overcurrent Protection
  • Overtemperature Protection
  • 4-screw Easy Installation
  • Weight: 90g/ 0.20 lbs (±10%)

Ships With

  • Audio Amplifier Board

Required Tools

Accessory Tools

Documents

User Manual/Guide