Audio Amplifier Board - PAM8803 Class D - 2 x 2 Watt
Manufactured By:SURE ELECTRONICS
Part Number:AA-AB32131
This is a high-quality dual-channel class-D audio amplifier board capable of delivering2W per channel of output power into a 4Ω load. It employs PAM's PAM8803 IC whichoffers 64-step digital volume control and low THD+N, allowing it to producehigh-quality sound reproduction. It's especially suitable for small speakers. Thisamplifier board can also be used to drive passive 4Ω or 8Ω speakers.
Features
- Size: 3 " x 2 "
- Volume control settings
- Two methods:
- On-board tactile switches
- External rotary encoder board (AA-AB41134)
- Two methods:
- Supply voltage: DC 4V to 12V
- Thermal shutdown protection
Ships With
- 2 x 2 Watt 4 Ohm Class D Audio Amplifier Board x 1