i.MX RT1050 Evaluation Kit

Manufactured By:NXP
i.MX RT1050 Evaluation Kit i.MX RT1050 Evaluation Kit
i.MX RT1050 Evaluation Kit
i.MX RT1050 Evaluation Kit
Part Number:IMXRT1050-EVKB
The i.MX RT1050 EVK is a 4-layer through-hole USB-powered PCB. At its heart lies the i.MX RT1050 crossover processor, featuring NXP's advanced implementation of the Arm® Cortex®-M7 core. This core operates at speeds up to 600 MHz to provide high CPU performance and best real-time response.
This evaluation board is a platform designed to showcase the most commonly used features of the i.MX RT1050 Processor in a small, low cost package. The MIMXRT1050 EVK board is an entry level development board, which gives the developer the option of becoming familiar with the processor before investing a large amount or resources in more specific designs.

Features

  • Processor
    • MIMXRT1052DVL6A processor
  • Memory
    • 256 Mb SDRAM memory
    • 512 Mb Hyper Flash
    • Footprint for QSPI Flash
    • TF socket for SD card
  • Display and Audio
    • Parallel LCD connector
    • Camera connector
    • Audio Codec
    • 4-pole audio headphone jack
    • External speaker connection
    • Microphone
    • SPDIF connector
  • Connectivity
    • Micro USB host and OTG connectors
    • Ethernet (10/100T) connector
    • CAN transceivers
    • Arduino® interface
  • Software
    • MCUXpresso SDK with optional Amazon FreeRTOS support
    • MCUXpresso IDE
    • MCUXpresso Config Tools
    • Arm Mbed™ OS
    • Zephyr® OS

Ships With

  • MIMXRT1050-EVK board
  • USB cable (Micro B)

Required Tools

Accessory Tools

Documents

Downloads