Linkit One Evaluation Board - for IoT
Manufactured By:Seeed Studio
Part Number:Linkit One
The LinkIt ONE development platform is an open source, high performance board for prototyping Wearables and IoT devices. It is based on the world's leading SoC for Wearables, Aster (MT2502) combined with high performance Wi-Fi (MT5931) and GPS (MT3332) chipsets to provide you with access to all the features of LinkIt. It also provides similar pin-out features to Arduino boards, making it easy to connect various sensors, peripherals, and Arduino shields.
LinkIt One is an all-in-one prototyping board for IoT/wearables devices. Integrating GSM, GPRS, Wi-Fi, GPS, Bluetooth features into a basic Arduino form factor. It brings together both parties' technology in open hardware and industrial leading reference designs for Wearables and IoT devices to create a powerful development board.
Applications:
Internet of Things
Smart House
Wearable Designe
Industrial
Sensor Hub
Automation & Transportation
LinkIt One is an all-in-one prototyping board for IoT/wearables devices. Integrating GSM, GPRS, Wi-Fi, GPS, Bluetooth features into a basic Arduino form factor. It brings together both parties' technology in open hardware and industrial leading reference designs for Wearables and IoT devices to create a powerful development board.
Applications:
Internet of Things
Smart House
Wearable Designe
Industrial
Sensor Hub
Automation & Transportation
Features
- All-in-one features
- Includes ARM7, GSM, GPRS, Wi-Fi, Bluetooth BR/EDR/BLE, GPS, Audio codec, and SD card connector on a single development board
- Rich-Compatibility
- Pin-out similar to Arduino boards, including Digital I/O, Analog I/O, PWM, I2C, SPI, UART and power supply, compatible with Grove 4-pin interface
- Strong Extensibility
- Provides various interfaces for connecting to most sensors, peripherals, Groves, and other widgets
- Easy Prototyping
- You are what you wear. Using LinkIt ONE together with LinkIt SDK (for Arduino) you will be able to easily turn your ideas into practical prototypes and make them a reality with the Seeed productization and agile manufacturing service.