Avnet Industrial IoT Gateway - Powered by Raspberry Pi
Product is no longer manufactured
Bring your IoT solutions to life with Avnet's SmartEdge Industrial IoT Gateway, powered by Raspberry Pi. With best in class pricing, this gateway offers a level of simplicity, capability, and accessibility unique in the industry, thanks to its Raspberry Pi-based solution.
The gateway is based on the popular Raspberry Pi's Broadcom BCM2837 SoC, a 64-Bit quad-core ARM Cortex-A53 that delivers better performance with power efficiency. It comes with on-board 8GB eMMC flash, makes it more robust for an industrial volatile environment, and features RS485/RS232, CAN & Modbus industrial communications interfaces, supports from -20°C to 70°C temperature range. The gateway also comes with on-board Trusted Platform Module (TPM 2.0) encryption to offer comprehensive end-to-end security protection to safeguard data transmission securely from edge devices to Avnet's IoTConnect Cloud solution (Microsoft Azure certified).
Avnet's IoTConnect Platform is an enterprise-ready IoT Platform to build, deploy, and manage connected assets efficiently. It comes with a powerful device management system and built-in analytics that allow you to connect and manage devices with little to no coding. Its interface enables enterprises to create applications faster than through laborious coding, saving time and money.
Avnet's SmartEdge Industrial IoT Gateway comes with a free 30-day trial of the complete Avnet IoTConnect platform upon registering your product to experience the most powerful, intuitive, and intelligent IoT platform for industrial applications.
| Processor | 64-bit, Quad-core ARM SoC, running up to 900 MHz |
| RAM | 1GB LPDDR2 SDRAM |
| Flash | 8GB eMMC Flash |
| Interface | 2 USB Ports, Isolated RS-232/485/Modbus, CAN, and Digital I/O, mPCIe slot (Cellular) |
| Real-Time Clock | Embedded RTC, with battery backup |
| Wireless | WiFi 2.4GHz, Bluetooth (BLE) 4.2 & Dual 10/100 Ethernet |
| On-Board Security | TPM 2.0 |
| Power Input | 12 - 24V DC (terminal block) |
| Display | 1080p HDMI |
| Expansion/GPIO | 40-pin GPIO header for HAT interface |
| Antenna | Internal/External |
| Operating System | Raspbian |
| Cloud Solution | Avnet IoTConnect |
| Certifications | Global Microsoft Azure Certified |
| Environmental | - 20°C to +70°C Ambient |
| Mounting Type | DIN rail, wall mounting, or free standing |
| Mobile Apps |
Features
Powered by quad-core ARM processor for high-performance computing power and outstanding 1080p video processing. Abundant I/O ports and PCIe expansion make it suitable for wide range of industrial IoT applications.
Wireless connectivity, fast Ethernet, and all necessary industrial interfaces, like RS484/Modbus & CAN bus, allow the gateway to communicate between sensors directly to the cloud server.
On-board TPM 2.0 helps to offer comprehensive security protection to safeguard data transmission security.
From processor to communication, the gateway is thoroughly built for industrial grade applications to ensure lifelong reliable operation under harsh conditions. It features metal housing with fanless cooling for a wide operating temp range -20° to 70°C.
Register your product to get a 30-day free trial and start exploring the power of the Avnet IoTConnect analytics platform.
Device registration without any hassle or programming knowledge, device identity management, asset management, software management, and remote troubleshooting.
Create smart rules for autonomous actions, fully customizable workflows, and notifications, Detect anomalies and get alerts about potential problems.
Enterprise-grade, end-to-end security, device identity management, protocol transmission over TLS, multi-factor authentication for apps, and role-based access control.