AS6221-DK Digital Temperature Sensor
The AS6221 Eval Kit is a small PCB allowing a simple and quick evaluation of the AS6221 digital temperature sensors without the need to design a custom PCB. This small form factor board is fully assembled with the AS6221 temperature sensor and its necessary external components. The kit is ideal for rapid setup of a digital temperature sensor.
The AS6221 is a high accurate digital temperature sensor with an accuracy of up to ±0.09°C, which is ideal for healthcare applications, wearables and devices requiring high-performance thermal information. The AS6221, is a complete digital sensor system, requires no calibration or linearization. It provides measurement outputs via a standard I²C interface. The sensor supports eight I²C addresses avoiding bus conflicts in multi-sensor use cases.
The ultra-small size of the sensor (WLCSP 1.5 mm x 1.0 mm) enables accurate body/skin temperature measurements in very small health and lifestyle monitoring products. In addition to the high accuracy and the small form factor, the AS6221 offers a very low power consumption, for example measuring with 4 samples/s, the current consumption is only 6 µA. The sensor has 4 different automatic acquisition modes and keeps the high accuracy over the full supply range from 1.71 to 3.6 V. An integrated alert functionality triggers an interrupt to the micro controller when a temperature threshold is exceeded. The temperature threshold for the alert function can be adjusted in a device register.
The AS6221 production test setup is calibrated according NIST and the verification equipment is calibrated by an ISO/IEC-17025 accredited laboratory.
Features
- High temperature accuracy
- Ultra-low power consumption
- Small integration size (WLCSP)
- Complete sensor system with serial bus connection
- Alert functionality for exact temperature control
Benefits
- Enables high accurate skin temperature measurements
- Long battery life and low self heating
- 'Easy to Use' solution, i.e. no calibration or linearization needed
- Minimal board space and fast reaction time
Applications
- Industrial - Home & building automation
- Mobile & wearables - Body tracking; Vital sign monitoring
- Medical & health - Digital diagnostic devices
Ships With
- AS6221-DK, Digital Temperature Sensor