FRDM-MCXA153
The FRDM-MCXA153 is a compact and scalable development board for rapid prototyping of MCX A14 and A15 MCUs.
The FRDM-MCXA153 board is a design and evaluation platform based on the NXP MCXA1xx MCU. The MCXA1xx MCU is a low-power microcontroller for industrial and consumer Internet of Things (IoT) applications. It has one Arm Cortex-M33 core running at speeds of up to 96 MHz. It supports industrial communication protocol, brushless direct current (BLDC) motor / permanent magnet synchronous motor (PMSM) control, and integrated sensor interfaces (MIPI-I3C, I2C, and SPI).
The board is compatible with the Arduino UNO R3 and Mikroe click boards. It can be used with a wide range of development tools, including NXP MCUXpresso IDE, IAR Embedded Workbench, and Arm Keil MDK.
Features
Microcontroller
- MCXA15x Arm® Cortex®-M33 core
- Up to 128KB flash with up to 32 kB RAM with 8kB ECC, LPLUART, LPSPI, LPI2C, FS USB, DMA and LDO
Connectivity
- FS USB ports with USB Type-C connector for device functionality
- HS USB Type-C connectors (On-board MCU-Link debugger)
- SPI/I²C/UART connector (Arduino, PMOD/mikroBUS, DNP)
- Wi-Fi connector (Arduino, PMOD/mikroBUS, DNP)
Debug
- On-board MCU-Link debugger with CMSIS-DAP
- JTAG/SWD connector
Sensor
- P3T1755DPJ I3C/I²C temp sensor
Expansion Options
- Arduino® Header
- FRDM Header
- Pmod™ *DNP
- mikroBUS™
User Interface
- RGB user LED, plus Reset, ISP, wake up buttons
Ships With
- FRDM-MCXA153 board hardware assembly (1)
- USB 3.0 Type-A to Type-C cable, 1m (1)
- FRDM-MCXA153 Quick Start Guide (1)