PSOC
Control C3M5 System Motor Control Kit
Manufactured By:Infineon Technologies
Part Number:KIT_PSC3M5_MC1
The PSOCTm Control C3M5 motor control card is an evaluation board designed to help engineers in developing PSOCTm Control C3 based motor control solutions in combination with suitable power stage evaluation boards featuring the MADK connector (M1/M3/M5). The board features an isolated onboard debugger for programming and debugging over a USB interface. It also features a USB VCOM functionality using the same USB connection used for the debugger.
Features
- PSOC Control C3M5 PSC3M5FDS2AFQ1
- Connection to MADK boards (M1, M3, M5)
- On-board debugger (SEGGER J-Link LITE)
- 2 User LED - User-controlled LED
- 2 Debug LED & Aux LED - Debugger LEDs
- DB42S03 or DB42M03 Brushless DC motor
- 24V/1A AC/DC power adapter
Benefits
- Out-of-the-box configuration
- Sensorless FOC motor control
- Can be configured to run two motors
- Code examples to shorten development
- Modular setup to adapt new power boards
Ships With
- KIT_PSC3M5_CC2 motor control card
- Drive adapter card
- KITMOTORDC250W24VTOBO1 power board
- USB Type-A to USB Type-C cable
- Nanotec DB42S03 or DB42M03 24 V BLDC motor
- 24 V/1 A AC/DC power adapter
- Quick start guide