Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Microchip 8-bit MCU Family Overview
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 4 Jun 2012 3:01 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 6:31 AM
  • Views 4264 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Microchip 8-bit MCU Family Overview

Kits & Evaluation ModulesKey FeaturesDevelopment ToolsApplicationsVideoTechnical Documents

 

image

Overview

 

Baseline 8-bit PICRegistered MCUs (PIC10, PIC12, PIC16)


PIC microcontrollers are finding their way into new applications like smart phones, audio accessories,video gaming peripherals and advanced medical devices. Microchip provides solutions for the entire performance range of 8-bit microcontrollers, with easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.The 8-bit family power management features mean it can be used in many power sensitive applications. Active current consumption as low as 35 uA/MHz; sleep currents as small as 9nA for long standby times and battery life as long as 20 years coupled with flexible power and wake up modes,peripheral operation down to 1.8V.

 

A positive feature of this family is its ability to reuse code because of its common architecture and pin compatibility ascending through the family. It also has a wide range of integrated peripherals to choose from within the range of – currently – 325 devices. When it comes to display and HID devices, the family provides a range of options to drive segmented LCDs, and capacitive touch buttons. Microchip is known for its development tools, and they started with this family. A range of free IDEs and C compilers gets you writing code for your 8-bit PIC project straightaway.

 

Mid-Range 8-bit PICRegistered MCUs (PIC12, PIC16)


Mid-Range PIC Microcontrollers are the next tier in performance and features from Microchip’s Baseline PIC microcontrollers. Utilizing a 14-bit instruction word, these peripheral-rich devices are ideal for multi-dimensional applications that require a higher level of embedded control, yet with only 35 instructions to learn, achieving optimum system performance remains straightforward. This family features an instruction set consisting of just 35 (14-bit wide) instructions, 8K word (or 14KB) of addressable program memory, 46 bytes of RAM (maximum), 8 level hardware stack, 1 (9-bit) file select register, hardware interrupt handling, and a highly integrated feature set including EEPROM, LCD, mTouchTm sensing solutions and serial communications.

 

Microchip Enhanced Mid-Range 8-bit PICRegistered MCUs (PIC12FXXX, PIC16F1XX)


Microchip continues to invest in its 8-bit PIC Microcontroller line to provide a broad product portfolio that meets the needs of existing and future costumers. The new Enhanced Mid-Range core builds upon the best elements of the Mid-Range core and provides additional performance, while maintaining compatibility with Mid-Range PIC MCUs for true product migration.

 

This family features an instruction set consisting of 49 (14-bit wide) instructions, 32K word (or 56KB) of addressable program memory, 4K of RAM (maximum), 16 level hardware stack, 2 (16-bit) file select registers, hardware interrupt handling with content save, and an advanced feature set, multiple serial communications and motor control capability.

 

Microchip PIC18 8-bit PICRegistered MCUs


The PIC18 family combines the maximum level of performance and integration with the ease-of-use of an 8-bit architecture. With up to 16 MIPS of processing power, PIC18 Microcontrollers feature advanced peripherals, such as CAN, USB, Ethernet, LCD and CTMU. The family is split into two – the PIC18 “J” series, which is deigned for high memory density, cost sensitive applications, and the PIC18 “J” series, providing the highest performance with benchmark nanoWatt XLP extremely low power consumption. This family features an instruction set consisting of 83 (16-bit wide) powerful, C optimised instructions, up to 2MB addressable program memory, 4K of RAM (maximum), 32 level hardware stack, 1 (8-bit) file select register, integrated 8x8 hardware multiply, high performance 8-bit architecture.

More Resources
imageMicrochip Line CardimageMPLAB X IDE
imageKnode Development Kits & Platform Roomimageelement14 Knode

 

Key Features


 

FeaturesBaseline ArchitectureMid-Range ArchitectureEnhanced Mid-Range ArchitecturePIC18 Architecture
FamiliesPIC10, PIC12, PIC16PIC12, PIC16PIC12FXXX, PIC16F1XXPIC18
Pin Count6-408-648-6418-100
InterruptsNoSingle interrupt capabilitySingle interrupt capability with hardware context saveMultiple interrupt capability with hardware context save
Performance5 MIPS5 MIPS8 MIPSUp to 16 MIPS
Instructions33, 12-bit35, 14-bit49, 14-bit83, 16-bit
Program MemoryUp to 3 KBUp to 14 KBUp to 28 KBUp to 128 KB
Data MemoryUp to 138 BytesUp to 368 BytesUp to 1,5 KBUp to 4 KB
Hardware Stack2 level8 level16 level32 level
Key Features

 

  • Comparator
  • 8-bit ADC
  • Data Memory
  • Internal Oscillator

In addition to Baseline:

  • SPI/I²CTm
  • UART
  • PWMs
  • LCD
  • 10-bit ADC
  • Op Amp

 

In addition to Mid-Range:

  • Multiple Communication Peripherals
  • Linear Programming Space
  • PWMs with Independent Time Base

In addition to Enhanced Mid-Range:

  • 8x8 Hardware Multiplier
  • CAN
  • CTMU
  • USB
  • Ethernet
  • 12-bit ADC
HighlightsLowest cost in the smallest form factorOptimal cost to performance ratioCost effective with more performance and memoryHigh performance, optimized for C programming, advanced peripherals
Total Number of Devices165829193

Back to top

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEMicrochipMPLAB IDEPIC/dsPIC

MPLAB IDE for all Microchip platforms. Learn More

 

 

 

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsMicrochipDV244005DV244005PIC/dsPICMPLAB REAL ICE In-Circuit-Emulator
Debuggers, Emulators & JTAG ToolsMicrochipDV164035DV164035PIC/dsPICMPLAB ICD 3 In-Circuit-Debugger
Debuggers, Emulators & JTAG ToolsMicrochipPG164130PG164130PIC/dsPICMPLAB PICkit 3 Debugger Programmer

 

Back to top

 

Applications


 

  • Design Solutions
    • Battery Management
    • EMC Design
    • Low Power
  • Human Interface
    • mTouchTm Sensing Solutions
    • Segmented LCD Solutions
  • Connectivity
    • Wireless
    • USB
    • Ethernet
    • CAN
  • Market Specific
    • Automotive
    • KEELOQRegistered
    • Lighting
    • Motor Control

Back to top

 

Video


 

Video1Video2Video3
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
Back to top

 

Kits & Evaluation Modules


PIC10/PIC12/PIC16/PIC18 8-bit PIC MCUs
Part NumberCore ArchitectureSilicon FamilyDescription
DV164101DV164101PIC12PIC12F6xxPICkit 1 Flash Starter Kit
DV164132DV164132PIC12 / PIC16PIC12F1xxx / PIC16F1xxxF1 Evaluation Platform for Enhanced Mid-range PIC microcontrollers (PIC12F1xxx/PIC16F1xxx)
DV164036DV164036

PIC16 / PIC18

PIC16F8xxx / PIC18F4xxx

MPLAB ICD 3 Evaluation Kit (with PICDEM 2 Plus)

DV164122DV164122PIC16PIC16F886PICkit Serial Analyzer
Amicus18Amicus18PIC18PIC18FxxKxxPIC18F25K20 (Amicus18) Based Eval Board
DM163024DM163024PIC18ENC28J60 / PIC18F97J60PICDEM.net 2 Development Board
DM180021DM180021PIC18PIC18F4xxx

MPLABRegistered Starter Kit for PIC18F MCUs

DM182015-1DM182015-1PIC18PIC18F46J502.4 GHz MRF24J40 8-bit Wireless Development Kit
DM183032DM183032PIC18PIC18F8xxx / PIC18FxxJxx

PIC18 Explorer Board

DV164136DV164136PIC18

PIC18F8722 / PIC18F87J11-I/PTPIC18F87J11-I/PT

Development Kit for PIC18 Family MCUs
PIC18F26J50-EVKPIC18F26J50-EVKPIC18PIC18FxxJxx

PIC18F26J50 EVK Flowcode Development Kit

 

Back to top


  • pic16
  • pic10
  • pic18
  • 8-bit
  • microchip
  • pic12
  • mcu