Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Microchip: DV164122 - PICkit Serial Analyzer
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sangeetack
  • Date Created: 5 Dec 2011 7:28 AM Date Created
  • Last Updated Last Updated: 4 Apr 2014 4:29 AM
  • Views 4219 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Microchip: DV164122 - PICkit Serial Analyzer

Buy Now Development ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The PICkit Serial Analyzer DV164122 is a low-cost USB-based tool used to direct communication between a PC and an external serial device. The kit comes complete with hardware (supporting I2C, SMBus, SPI and USART protocols), an easy-to-use GUI (to configure and display communications) and a target demonstration board for out-of-the-box functionality. For more advanced users a DLL is also included as an API for developing custom software.

 

The PICkit Tm Serial Analyzer development system enables a personal computer (PC) to communicate with embedded development systems via serial protocols such as I2CTm, SPI, asynchronous and synchronous USART. The PC program uses a graphical interface to enter data and commands to communicate to the target device. Data and commands can be entered using basic or scripting commands. The PICkitTm Serial Analyzer connects to the embedded development system using a 6-pin header. The PICkitTm Serial Analyzer is a sophisticated and highly configurable device.

 

The PICkit Tm Serial Analyzer consists of several components that together make an embedded serial communications development system. The PC program runs on MicrosoftRegistered WindowsRegistered compatible computers with a USB port. The PICkitTm Serial Analyzer connects to the PC using a USB cable.

 

Key Applications: Embedded serial communications development system, USB Interface, GUI Interface.

More Development Kits and Tools
imageMicrochip Development KitsimageMicrochip Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEMicrochipMPLAB IDEPIC/dsPIC

MPLAB IDE for all Microchip platforms. Learn More

RTOSMicriumuC/OS IIIPIC24, multiProductLinkdsPIC33, PIC32 (MIPS)

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More

RTOSSeggerembOSPIC18/PIC24F/PIC24H

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsMicrochipDV244005 PIC/dsPICMPLAB REAL ICE In-Circuit-Emulator
Debuggers, Emulators & JTAG ToolsMicrochipDV164035 PIC/dsPICMPLAB ICD 3 In-Circuit-Debugger
Debuggers, Emulators & JTAG ToolsMicrochipPG164130 PIC/dsPICMPLAB PICkit 3 Debugger Programmer

Back to top

 

Technical Documents


Learning Center
TypeDescription
Revision NoteMicrochip: Revision History For DV164122 Pickit
Revision NoteMicrochip: Revision History For PICkit Serial Analyzer User Interface
User GuideMicrochip: User's Guide For PICkit Serial Analyzer
Product BriefMicrochip: Errata For PICDEM Lab Development Board
User GuideMicrochip: User's Guide For DV164122-(28)Pin Demo Board

 

Design Elements
TypeDescription
Application LibraryMicrochip: PICkit Serial DLL (PICkitS.dll) Function Prototypes
Application LibraryMicrochip: Source Code For PICkit Serial Analyzer Firmware v0305
User GuideMicrochip: Quick Start to Guide to Microchip Development Tools
Application LibraryMicrochip: Software Solutions and Tools for the 16-bit and 32-bit Designer
Application LibraryMicrochip: Source Code For PICkit Serial Example GUI - I2C Slave

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

 

Kit Features


image

 

  • PICkit Serial Analyzer
  • 28-Pin Demo Board (w/ PIC16F886 microcontroller and generous prototyping area)
  • low-cost USB-based tool used to direct communication between a PC and an external serial device
  • The kit comes complete with hardware (supporting I2CTm, SMBus, SPI and USART protocols), an easy-to-use GUI (to configure and display communications)
  • Easy-to-use WindowsRegistered-based graphical user interface
  • Software DLL for custom software development

 

 

 

 

 

 

 

 

 

 

 

Back to top

Kit Contents


 

  • The PICkitTm Serial Analyzer
  • USB cable
  • PICkitTm Serial Analyzer CD-ROM

 

 

Back to top

 


  • pickit
  • pickit_serial_analyzer
  • pic16f886
  • dv164122