Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents AMICUS: PIC18F25K20 (Amicus18) Based Eval Board for Microchip's PIC18F25K20
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Denny
  • Date Created: 9 Aug 2012 1:09 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 5:41 AM
  • Views 2326 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

AMICUS: PIC18F25K20 (Amicus18) Based Eval Board for Microchip's PIC18F25K20

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Amicus18 boardAmicus18 board  consists of an 8-bit Microchip PICRegistered microcontroller with complementary components to facilitate programming and incorporation into other circuits. The board includes both 5-volt and 3-volt linear regulators and a 16 MHz crystal oscillator, thus allowing 16-mips (Million Instructions Per second) operation. The microcontroller used on the Amicus18 is the Microchip PIC18F25K20PIC18F25K20, which has 32768 bytes of flash memory, 1536 bytes of RAM, and operates at 64MHz, which equates to 16 MIPS (Million Instructions per Second). The Amicus18Amicus18 microcontroller is also pre-programmed with a bootloader that simplifies uploading of programs to the on-chip flash memory. Compared to other devices that typically need an external chip programmer, Amicus18Amicus18 can be programmed via a USB cable that also serves as a means of power and communication to the board.

 

The Amicus18 board exposes all of the microcontroller's I/O pins for use by other circuits, two of which can produce PWM signals, nine can be used as analogue inputs, and there are several built in peripherals such as SPI, I2C and USART. These pins are available on the top of the board, via female 2.5mm (0.1 inch) headers. Several plug-in application boards known as "shields" are also available.


The Amicus18 Companion ShieldAmicus18 Companion Shield is a PCB that fits over the Amicus18 board and provides extra functionality, such as Ethernet, Motor control, LCD, Smartcard, GPS, GSM etc. This is a PCB laid out in the pattern of a solderless breadboard. The holes are single sided, which means that components can easily be removed using solder mop braid, or a solder vacuum tool, if a mistake is made, or components need to be re-used. Another solution is to add a solderless breadboard to the Companion shield, thus allowing the full re-use of components without the need for a soldering iron. Notice the use of header sockets instead of header pins.

 

Amicus18Amicus18 is an embedded system platform based on a simple open hardware design for a single-board microcontroller, with embedded I/O support and a standard programming language. The (free) programming language is a version of Crownhill’s Proton BASIC, any PICRegistered microcontroller language can be used with the Amicus18Amicus18 hardware.

 

Amicus18Amicus18 can be used to develop stand-alone interactive objects or it can be connected to a host computer. The Amicus18Amicus18 board carries the microcontroller, some digital and analogue I/O lines, and a USB interface to the host (Personal Computer). The host is used for both programming the board, and run-time interaction. Host interfacing is simple, since the host software may be written in a variety of languages. A popular language is Visual BASIC, but other languages that can access the virtual serial connection are Processing, Max/MSP, Pure Data, SuperCollider, ActionScript, Java, Delphi, and of course C++.

 

Key Applications: Low Power Design, Human Interface, Connectivity, Market Specific.

More Development Kits and Tools
imageMicrochip Development KitsimageMicrochip Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEMicrochipMPLAB IDEPIC/dsPIC

MPLAB IDE for all Microchip platforms. Learn More


RTOSMicriumuC/OS IIIPIC24, dsPIC33, PIC32 (MIPS)

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More


RTOSSeggerembOSPIC18/PIC24F/PIC24H

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More


 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsMicrochipDV244005DV244005PIC/dsPICMPLAB REAL ICE In-Circuit-Emulator
Debuggers, Emulators & JTAG ToolsMicrochipDV164035DV164035PIC/dsPICMPLAB ICD 3 In-Circuit-Debugger
Debuggers, Emulators & JTAG ToolsMicrochipPG164130PG164130PIC/dsPICMPLAB PICkit 3 Debugger Programmer

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideAmicus: Proton Amicus18 Compiler Basic Language Overview
User ManualAmicus: Hardware User Manual
User ManualAmicus: Compiler with MPLabRegistered IDE
User ManualAmicus: Companion Shield Manual
User ManualAmicus: Amicus18 Hardware Manual
DatasheetMicrochip: PIC18F25K20 Data Sheet
Application NoteMicrochip: AN1095 - Emulating Data EEPROM for PIC18 and PIC24 MCUs and dsPIC DSCs
Revision NoteMicrochip: PIC18F25K20 Errata Notes
Design Elements

 

TypeDescription


 

Back to top

 

Video


 

Video 1Video 2
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
Back to top

 

Kit Features


image

  • 18F25K20 at the core
    • 64Mhz operation (equates to 16 million instructions per second)
    • 32768 bytes of flash memory
    • 1536 bytes of RAM
    • Nine 10-bit ADC inputs
    • Two 10-bit PWM outputs
    • Two comparators
    • USART, SPI, I2C
  • Can be programmed directly with USB cable
  • Pre-loaded bootloader
  • 3 and 5 volt linear regulators onboard
  • Free development software (supported by Crownhill, the developers of Proton BASIC)
  • Not restricted to any one program language (can use C18, Swordfish, anything!)
  • Interface for all of the microcontroller pins
  • Lots of shields which expand the Amicus funtionality

 

Back to top

Kit Contents


 

  • PIC18F25K20PIC18F25K20 Based Eval Board

 

Back to top

 


  • amicus18
  • microchip
  • amicus18_companion_shield
  • pic18f25k20
  • amicus18-companion-shield
  • pic