Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Altera: DK-DEV-2AGX260N Arria II GX FPGA Development Kit (6G Edition)
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 4 Jul 2012 4:04 AM Date Created
  • Last Updated Last Updated: 18 Sep 2012 7:37 AM
  • Views 1431 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Altera: DK-DEV-2AGX260N Arria II GX FPGA Development Kit (6G Edition)

imageimageimage

  BUY NOWBUY NOW 
Kit OverviewDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

Overviewimage

 

The AlteraRegistered DK-DEV-2AGX260NDK-DEV-2AGX260N ArriaRegistered II GX FPGA Development Kit, 6G Edition is a complete design environment that includes both the hardware and software you need to develop Arria II GX FPGA designs. The PCI-SIG compliant board and the one-year license for the QuartusRegistered II software provide everything you need to begin developing custom Arria II GX FPGA designs.

 

 

The Arria II GX FPGA development board, 6G Edition provides a hardware platform for developing and prototyping low-power, high-performance, and logic-intensive designs. The board provides a wide range of peripherals and memory interfaces to facilitate the development of the Arria II GX FPGA designs. Two high-speed mezzanine card (HSMC) connector is available to add additional functionality via a variety of HSMCs available from AlteraRegistered and various partners.

 

 

Design advancements and innovations, such as the 6.375-Gbps transceiver modules, the PCI Express hard IP implementation, and programmable power technology ensure that designs implemented in the Arria II GX FPGAs operate faster, with lower power, and have a faster time to market than previous FPGA families.

 

 

The following list describes what you can accomplish with the kit:

  • Develop and test PCI ExpressRegistered (PCIe) designs
  • Develop and test memory subsystems consisting of DDR2 and DDR3 memories
  • Take advantage of the modular and scalable design by using the high-speed mezzanine card (HSMC) connectors to interface to over 20 different HSMCs provided by Altera partners, supporting protocols such as Serial RapidIORegistered, 10 Gigabit Ethernet, SONET, Common Public Radio Interface (CPRI), Open Base Station Architecture Initiative (OBSAI) and others
  • Develop FPGAs design for cost-sensitive applications
  • Measure the FPGA's low power consumption

 

 

Key Applications: Wireless, Wireline, Broadcast and Military.

 

 

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierSupported FamilyMPNDescription
IDEAlteraALL Altera DevicesAltera Quartus II

It's the industry's number one software in performance and productivity for CPLD, FPGA, and HardCopy ASIC designs. The Altera Quartus II software, the industry's number one software in performance and productivity for CPLD, FPGA, and HardCopy ASIC designs. Learn More


 

Hardware Development Tools:

 

Tool TypeSupplierSupport?ed Family MPNDescription
Download CableAlteraALL Altera DevicesPL-BYTEBLASTER2NPL-BYTEBLASTER2NThe ByteBlaster II enables a PC to configure or program Altera devices. The download cable drives configuration or programming data using a standard parallel printer port from the PC.
Download CableAlteraALL Altera DevicesPL-USB-BLASTER-RCNPL-USB-BLASTER-RCNThe USB-Blaster drives configuration or programming data from the PC to configure or program Altera devices. The download cable interfaces to a standard USB PC port.
Download CableAlteraALL Altera DevicesPL-ETH2-BLASTERPL-ETH2-BLASTERThe EthernetBlaster can receive configuration or programming data from the Ethernet network to remotely configure or program Altera devices. The communications cable connects to a standard Ethernet network port with an RJ-45 connector.

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideAltera: Quick Start Guide for Arria II GX FPGA Development Kit, 6G Edition
User GuideAltera: User Guide for Arria II GX FPGA Development Kit, 6G Edition
Reference ManualAltera: Reference Manual for Arria II GX FPGA Development Board, 6G Edition

 

Design Elements

 

TypeDescription
Schematics

Altera: Schematics File for DK-DEV-2AGX260N Dev Kit

Layout

Altera: Layout File for DK-DEV-2AGX260N Dev Kit

BOMAltera: BOM File for DK-DEV-2AGX260N Dev Kit
Application Library

Altera: Software Code for DK-DEV-2AGX260N Dev Kit

 

Back to top

 

Video


You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

 

Back to top

 

Kit Features


 

The Arria II GX FPGA Development Kit, 6G Edition is RoHS-compliant and features the following:

 

  • Arria II GX EP2AGX260 FPGA in the 1,152-pin fine-pitch ball-grid array (BGA) package
    • 256,000 logic elements (LEs)
    • 102,600 adaptive logic modules (ALMs)
    • 11,756 Kb on-chip memory
    • 16 high-speed transceivers
    • 6 phase-locked loops (PLLs)
    • 736 18x18 multipliers
    • 0.9-V core power
    image
  • MaxRegistered II EPM2210F256 EPM2210F256 CPLD in the 256-pin fine-pitch BGA package
    • 2.5-V core power
  • Onboard ports
    • Two HSMC expansion ports
    • One GbE(Gigabit Ethernet) port
  • Onboard memory
    • 128-MB 16-bit DDR3 device
    • 1-GB 64-bit DDR2 small outline DIMM (SODIMM)
    • 2-MB Synchronous Static Random Access Memory (SSRAM)
    • 64-MB flash memory
  • FPGA configuration circuitry
    • MAX II CPLD and flash fast passive parallel configuration
    • Onboard USB-BlasterTm circuitry using the Quartus II Programmer
  • Onboard clocking circuitry
    • Five onboard oscillators
      • 50-MHz oscillator
      • 100 MHz oscillator
      • Programmable oscillator, default frequency 125 MHz
      • Programmable oscillator, default frequency 100 MHz
      • 155.52 MHz oscillator
    • SMA connectors for external LVPECL clock input
    • SMA connector for clock output
  • General user I/Os
    • LEDs/displays
      • Four user LEDs
      • Two-line character LCD display
      • One configuration-done LED
      • One HSMC interface transmit/receive LED
      • Three PCIe LEDs
      • Five Ethernet LEDs
  • Push buttons
    • One user reset (CPU reset)
    • One MAX II CPLD reset
    • One load image CPLD EPM2210 EPM2210 System Controller configuration reset push-button switch
    • (program FPGA from flash)
    • One image select (select image to load from flash)
    • Two general user push buttons
  • Dual in-line package (DIP) switches
    • Four user DIP switches
    • Eight MAX II device control DIP switches
  • Power supply
    • 14-V to 20-V DC input
    • PCIe edge connector power
    • Onboard power measurement circuitry
  • Mechanical
    • PCIe full-length standard-height (8.48” x 4.376”)
    • PCIe chassis or bench-top operation

 

 

Back to top

Kit Contents


 

Hardware:

  • Arria II GX FPGA development board, 6G edition—A development platform that allows you to develop and prototype hardware designs running on the Arria II GX EP2AGX260 FPGA.
  • Power supply and cables—The kit includes the following items:
    • Power supply and AC adapters for North America/Japan, Europe, and the United Kingdom
    • USB cable
    • Ethernet cable

 

Software:

  • Quartus II Subscription Edition Software
  • Arria II GX FPGA Development Kit, 6G Edition Installer

 

 

Back to top


imageimageimage

  • quartus_ii
  • epm2210f256
  • 6g_edition
  • development_kit
  • dk-dev-2agx260n
  • altera
  • epm2210
  • arria_ii
  • ep2agx260