Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Altera: DK-DEV-3CLS200N Cyclone III LS FPGA Development Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 4 Jul 2012 9:41 AM Date Created
  • Last Updated Last Updated: 18 Sep 2012 7:39 AM
  • Views 1615 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Altera: DK-DEV-3CLS200N Cyclone III LS FPGA Development Kit

imageimageimage

  BUY NOWBUY NOW 
Kit OverviewDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

Overviewimage

 

 

The AlteraRegistered DK-DEV-3CLS200NDK-DEV-3CLS200N CycloneRegistered III LS FPGA Development Kit is a complete design environment that includes both the hardware and software you need to develop Cyclone III LS FPGA designs. The board and the one-year license for the QuartusRegistered II software provide everything you need to begin developing custom Cyclone III LS FPGA designs.

 

The following list describes what you can accomplish with the development kit:

  • Develop and test memory subsystems consisting of DDR2 memory
  • Take advantage of the modular and scalable design by using the high-speed mezzanine card (HSMC) connectors to interface to over 20 different HSMCs provided by Altera partners

 

The Cyclone III LS FPGA development board provides a hardware platform for developing and prototyping low-power, secure, high-volume, feature-rich designs as well as to demonstrate the Cyclone III LS device's on-chip memory, embedded multipliers, and the NiosRegistered II embedded soft processor. The board provides a wide range of peripherals and memory interfaces to facilitate the development of the Cyclone III LS FPGA designs. Two high-speed mezzanine card (HSMC) connectors are available to add additional functionality via a variety of HSMCs available from AlteraRegistered and various partners.

 

The Cyclone III LS FPGAs are the first to offer a suite of security features at the silicon, software, and intellectual property (IP) level on a low-power, high-functionality FPGA. This suite of security features protects your IP from tampering, reverse engineering, and cloning. Additionally, these devices enable you to introduce redundancy in a single chip using design separation, which in turn reduces the size, weight, and power of your applications.

 

The suite of security features in Cyclone III LS FPGAs consists of:

  • Silicon security
    • 256-bit AES bitstream encryption
    • JTAG port protection
    • Internal oscillator
    • Zeroization (active clear)
    • Cyclical redundancy check (CRC)
  • Software security
    • Design separation
  • Supervisor IP

 

 

Key Applications: Automotive, Consumer, Display, Industrial, Military, Video and image processing and Wireless.

 

 

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierSupported FamilyMPNDescription
IDEAlteraALL Altera DevicesAltera Quartus II

It's the industry's number one software in performance and productivity for CPLD, FPGA, and HardCopy ASIC designs. The Altera Quartus II software, the industry's number one software in performance and productivity for CPLD, FPGA, and HardCopy ASIC designs. Learn More


 

Hardware Development Tools:

 

Tool TypeSupplierSupport?ed Family MPNDescription
Download CableAlteraALL Altera DevicesPL-BYTEBLASTER2NPL-BYTEBLASTER2NThe ByteBlaster II enables a PC to configure or program Altera devices. The download cable drives configuration or programming data using a standard parallel printer port from the PC.
Download CableAlteraALL Altera DevicesPL-USB-BLASTER-RCNPL-USB-BLASTER-RCNThe USB-Blaster drives configuration or programming data from the PC to configure or program Altera devices. The download cable interfaces to a standard USB PC port.
Download CableAlteraALL Altera DevicesPL-ETH2-BLASTERPL-ETH2-BLASTERThe EthernetBlaster can receive configuration or programming data from the Ethernet network to remotely configure or program Altera devices. The communications cable connects to a standard Ethernet network port with an RJ-45 connector.

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideAltera: User Guide for Cyclone III LS FPGA Development Kit
User GuideAltera: Quick Start Guide for Cylcone III LS FPGA Development Kit
Reference ManualAltera: Reference Manual for Cyclone III LS FPGA Development Board
DatasheetAltera: Datasheet for Cyclone III Device Data Sheet
DatasheetAltera: Datasheet for Cyclone III Device Family Overview
Design TechniquesAltera: Design Techniques for Cyclone III LS Devices

 

Design Elements

 

TypeDescription
Schematics

Altera: Schematics File for DK-DEV-3CLS200N Dev Kit

LayoutAltera: Layout File for DK-DEV-3CLS200N  Dev Kit
BOMAltera: BOM File for DK-DEV-3CLS200N Dev Kit
Application LibraryAltera: Software Code for DK-DEV-3CLS200N Dev Kit

 

Back to top

 

Video


 

Video 1Video 2
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
Back to top

 

Kit Features


 

image

The board features the following major component blocks:

  • Cyclone III LS EP3CLS200F780 FPGA in the 780-pin FineLine BGA (FBGA) package
    • 198,464 LEs
    • 8,211 Kbit on-die memory
    • 20 global clocks
    • 413 user I/O
    • 4 phase locked loops (PLLs)
    • 396 18x18 multipliers
    • 1.2-V core power
  • MAXRegistered IIEPM2210F256 EPM2210F256 CPLD in the 256-pin FBGA package
    • 2.5-V core power
  • FPGA configuration circuitry
    • MAX II CPLD EPM2210 EPM2210 System Controller and flash passive serial (PS) configuration
    • On-board USB-BlasterTM for use with the QuartusRegistered II Programmer
  • On-Board ports
    • Two HSMC expansion ports
    • One gigabit Ethernet port
  • On-Board memory
    • Two 512-Mbit 64-bit DDR2
    • 2-Mbyte Synchronous Static Random Access Memory (SSRAM)
    • 64-Mbyte flash
    • I2C EEPROM
  • On-Board clocking circuitry
    • Four on-board oscillators
      • 50-MHz oscillator
      • 66.6-MHz oscillator
      • 100-MHz oscillator
      • Programmable oscillator with a default frequency of 125-MHz
    • LVPECL SMA connectors for external clock input
    • LVDS SMA connectors for external clock output
    • SMA connector for FPGA clock output
  • General user I/O
    • LEDs and display
      • Four user LEDs
      • Two-line character LCD display
      • One configuration done LED
      • Three anti-tamper example design status LEDs
      • Five Ethernet LEDs
    • Push-Button switches
      • One CPU reset push-button switch
      • One MAX II configuration reset push-button switch
      • One PGM configure push-button switch (configure the FPGA from flash memory)
      • One PGM select push-button switch (select image to load from flash memory)
      • One VCCA shutdown push-button switch
      • One CRC error insert push-button switch
      • Four general user push-button switches
    • DIP switches
      • Four user DIP switches
      • Eight MAX II CPLD EPM2210 System Controller DIP switches
  • Power supply
    • 14-V – 20-V DC input
    • On-board power measurement circuitry

 

 

 

Back to top

Kit Contents


The Altera DK-DEV-3CLS200NDK-DEV-3CLS200N Cyclone III LS FPGA Development Kit supplied with below contents:

 

Hardware:

  • Cyclone III LS FPGA development board - A development platform that allows you to develop and prototype hardware designs running on the Cyclone III LS EP3CLS200 FPGA.
  • Power supply and cables - The development kit includes the following items:
    • Power supply and AC adapters for North America/Japan, Europe, and the United Kingdom
    • USB cable
    • Ethernet cable

 

Software:

  • Altera Complete Design Suite DVD - A DVD that includes the following items:
    • Quartus II Software
    • MegaCoreRegistered IP Library
    • NiosRegistered II Embedded Design Suite (EDS)
  • Cyclone III LS FPGA Development Kit CD-ROM - A CD-ROM that includes all the documentation and design examples for the kit.

 

Back to top


imageimageimage

  • quartus_ii
  • ep3cls200f780
  • epm2210f256
  • dk-dev-3cls200n
  • development_kit
  • cyclone_iii
  • altera
  • epm2210
  • max_ii