Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: BSC913XRFBD RF Module for BSC913x Boards
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 10 Jul 2012 4:07 AM Date Created
  • Last Updated Last Updated: 11 Dec 2013 6:18 AM
  • Views 1775 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: BSC913XRFBD RF Module for BSC913x Boards

Buy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The RF module for BSC913X-based development platforms  can enable all major frequency bands worldwide, including LTE-FDD/TDD and WCDMA (HSPA+) air interfaces. The module features 13 dBm output power at the antenna as well as a low-band Tx/Rx (700 MHz to 1 GHz) and a high-band Tx/Rx (1.5–2.7 GHz) in a 2x2 MIMO configuration. The design utilizes a 3G/4G transceiver chip and is enhanced by our low-noise amplifiers and power amplifiers for maximum stability, accuracy and efficiency.

 

The RF module is designed for small cell applications with a JESD207 and a MaxPHY interface to the BSC913X SoC. As an integral part of our development platform it enables home eNodeB development by wireless infrastructure OEMs. The RF module is designed to support 2x2 MIMO operation in addition to dual frequency bands via software selection. These dual frequency bands are configured as high and low bands - the low ranging from 700 MHz to 1000 MHz and the high from 1700 MHz to 2700 MHz. The module includes two transmit outputs and two receiver inputs for each frequency band, allowing support for 2x2 LTE and 3GPP WCDMA (HSPA+) transmission and reception.

 

Freescale’s linear GaAs HBT power amplifiers and GaAs E-pHEMT low noise amplifiers complete the Tx/Rx signal path. The MMZ09312BMMZ09312B and MMZ25332BMMZ25332B are two-stage high efficiency, class AB amplifiers suitable for all air interface standards. Excellent receiver sensitivity is provided by the MML09211H MML09211H and MML20211H MML20211H low noise amplifiers. These power amplifiers and low noise amplifiers provide frequency coverage over all UMTS frequency bands (Bands 1-14).

 

Key Applications: Wireless infrastructure: 32-user eNodeB femtocell base stations, Radio communications systems, Test equipment: Network simulators for 3G and 4G technologies

More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More


RTOSFreescaleMQXColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

The Freescale MQX Real-Time Operating System (RTOS) provides real-time performance within a small, configurable footprint. This RTOS is designed to allow you to configure and balance code size with performance requirements. Learn More


RTOSMicriumuC/OS IIIColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More


RTOSSeggerembOSColdFire / HC08 / HC12 / ARM / S08 / RS08

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
Product BriefFreescale: Product Brief for GaAs MMICs for Femtocells
Product BriefFreescale: Product Brief for LTE-FDD/TDD and WCDMA (HSPA+) Capable RF Module
DatasheetFreescale: Datasheet for MMZ09312B Heterojunction Bipolar Transistor Technology (InGaP HBT)
DatasheetFreescale: Datasheet for MMZ25332B Heterojunction Bipolar Transistor Technology (InGaP HBT)
Design Elements

 

TypeDescription
Coming Soon!

 

Back to top

 

Video


 

Video1Video2
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

Back to top

 

Kit Features


image

The Freescale's BSC913XRFBD RF Module features the following:

 

  • 2x2 MIMO on a single card
  • Dual-band operation on a single card
  • Flexible RF card architecture enables various band combinations
  • Dual RF receivers for 2x2 LTE system
  • Dual RF transmitters for 2x2 LTE system
  • FDD and TDD versions
  • Supports all LTE bands and bandwidths
  • Supports all WCDMA (HSPA+)bands on a single antenna port
  • Modulation schemes up to 64 QAM
  • Supports bandwidth from 1.4 MHz to 20 MHz with maximum TX output power of +13 dBm

 

 

 

 

 

 

 

 

 

Back to top

Kit Contents


 

The Freescale's BSC913XRFBD RF Module supplied with below contents:

  • LTE-FDD/TDD and WCDMA (HSPA+) Capable RF Module
  • User Guide

 

 

Back to top

 


  • rf_module
  • hspa
  • mml09211h
  • freescale
  • bsc913x
  • e-phemt
  • mml20211h
  • wcdma
  • jesd207
  • maxphy
  • bsc913xrfbd