Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Micriµm: µC/OS-III Real-Time Operating System Kernel Overview
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Yiying
  • Date Created: 30 May 2012 8:07 AM Date Created
  • Last Updated Last Updated: 24 Jun 2014 10:56 PM
  • Views 5793 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Micriµm: µC/OS-III Real-Time Operating System Kernel Overview

Ordering InformationKey FeaturesTechnical SpecificationsSupported DevicesVideoTechnical Documents

 

 

 

 

image

Overview

 

µC/OS-III is a highly portable, ROMable, scalable, preemptive, real-time, deterministic, multitasking kernel for microprocessors, microcontrollers and DSPs. μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs. μC/OS-III is a complete new real-time kernel with roots in μC/OS-II.

 

In addition to the features inherent in μC/OS-II, μC/OS-III also manages an unlimited number of application tasks, and features an interrupt disable time of near zero. μC/OS-III manages unlimited application tasks, constrained only by a processor’s access to memory. μC/OS-III supports an unlimited number of priority levels. Typically, configuring μC/OS-III for between 8 and 256 different priority levels is adequate for most embedded applications. µC/OS-III allows multiple tasks to run at the same priority level. When equal priority tasks are ready-to-run, µC/OS-III runs each for a user-specified amount of time. Each task can define its own time quanta and give up its time slice if it does not require the full time quanta.

 

Besides unlimited  taks management, other services μC/OS-III provides include unlimited tasks, semaphores, mutexes, event flags, message queues, timers, memory partitions, and more. The user allocates all kernel objects at run time. μC/OS-III provides features to allow stack growth of tasks to be monitored. While task size is not limited, they need to have a minimum size based on the CPU used.

 

μC/OS-III has a number of internal data structures and variables that it needs to access atomically. It protects these critical regions by disabling interrupts for almost zero clock cycles, ensuring that it is able to respond to some of the fastest interrupt sources. Interrupt response with μC/OS-III is deterministic.

 

µC/OS-III provides extensive range checking which can be disabled at compile time.  µC/OS-III thus checks for NULL pointers passed in API calls, task level services from ISRs aren’t called, arguments are within allowable range, and specified options are valid. Each API function provides an error code regarding the outcome of the function call.

 

μC/OS-III’s footprint can be scaled to only contain the features required for a specific application. The execution time for most services provided by μC/OS-III is both constant and deterministic; execution times do not depend on the number of tasks running in the application

 

Typical Applications:

  • Data Communications Equipment
  • White Goods (Appliances)
  • Mobile Phones, PDAs, MIDs
  • Industrial Controls
  • Consumer Electronics
  • Automotive
  • A wide range of embedded applications
More Development Kits and Tools
image
image
imageOperating Systems and Stacksimageelement14 Knode

 

Key Features


 

Key Features

  • Preemptive multitasking real-time kernel with optional round robin scheduling
  • Delivered with complete, clean, consistent, 100% ANSI C source code with in-depth documentation.
  • Highly configurable
  • Intuitive Application Programming Interface (API)
  • Preemptive Multitasking: Runs the most important task that is ready
  • Nested task suspension
  • Very Low Interrupt Disable Time
  • Scalable to contain only required features
  • Highly scalable (6K to 24K bytes code space, 1K+ bytes data space)
  • Mutual exclusion semaphores with built-in priority inheritance protocol to prevent priority inversions( Mutexes)
  • Built-in performance measurements for execution time of each task, stack usage of each task, number of times a task executes, CPU usage, ISR-to-task and task-to-task response time, interrupt disable time, and more
  • Timeouts on ‘pend’ calls to prevent deadlocks
  • Third party certifiable
image

 

Back to top

 

Technical Specifications


 

General Specifications:


  • Maximum ROM Footprint (Unscaled): 24 Kbytes
  • Minimum ROM Footprint (Scaled): 6 Kbytes
  • Number of Kernel Services: 10 different using 80 API calls
  • Multitasking Model: Preemptive
  • Maximum number of Tasks: Unlimited
  • Number of Tasks per Priotiy Level: 1
  • Code Execution Entities: Tasks, ISRs
  • Dynamic Objects: Static and Dynamic
  • Data Movement: Message Queues (unlimited)
  • Semaphores - Full Counting: Yes (unlimited)
  • Mutexes - With Priority Inheritance: Yes (priority calling)
  • Event Flags: Yes (unlimited), configurable for 8, 16, or 32 bits
  • Memory Partitions - RAM Management: Yes
  • Software Timers: Yes (unlimited)

 

Detailed Specifications:

 

FeaturesSpecification
Supported processorsFPU (Floating-Point Unit) SupportYes
Multicore supportAMP (Assymetrical Multi Processing)Yes
Multitasking modelMaximum number of TasksUnlimited
Round-Robin Scheduling

Yes (optional)

Unlimited number of tasks at each priority

Clear stack at task creationYes (optional per-task)
Run-time stack checkingYes (optional)
Catch/delete task that returnYes
Reentrant librariesYes (support of Thread Local Storage for compiler)
Task registersYes (unlimited)
Tick rateConfigurable (Typ. 1 to 100 ms)
ISR stackUser definable hooksYes
Task switch hookYes
Idle task hookYes
Statistic task hookYes
Create task hookYes
Delete task hookYes
Catch task return hookYes
Initialization hookYes
FootprintROMableYes
ScalableYes (compile and run-time configurable)
ROM (Min-Max)6K-24K (bytes)
RAM1K+ (bytes)
ANSC-C sourceNumber of source filesFewer than 25
Argument checkingYes (optional)
ASCII names for kernel objectsYes
MISRA-C:2004 rulesYes (most)
Kernel servicesTimeout on callsYes (prevents deadlocks)
SemaphoresYes (unlimited)
Task semaphoreYes
Event FlagsYes (unlimited)
Mutual Exclusion SemaphoresYes (full priority inheritance and nestable)
Message queuesYes (unlimited)
Task message queueYes (optional)
Memory partitionsYes (prevents fragmentation)
Software timersYes (unlimited)
Task suspend/resumeYes
Lock/Unlock schedulerYes
Pend on multiple objectsYes (optional)
Built-in performance measurementsMaximum interrupt disable timeYes
Maximum scheduler lock timeYes
Per-Task maximum interrupt disable timeYes
Per-Task maximum scheduler lock timeYes
Per-Task CPU usage (%)Yes
Total CPU usage (%)Yes
Per-Task stack usageYes
Per-Task run counterYes
Message pool statisticsYes
Context switch counterYes
Debugger Kernel Awareness SupportYes
Third-party certificationsAvionics, DO178BIn progress
Medical, FDA 510(k)In progress
Industrial, IEC61508
Debugger kernel awareness supportµC/ProbeYes (Graphical Live WatchTm)
IARYes
AtollicYes

 

Back to top

 

Supported Devices


 

Supported CPU

μC/OS-III runs on a large number of processor architectures and ports are available (FREE download) from the knode. The vast number of ports should convince you that μC/OS-III is truly very portable and thus will most likely be ported to new processors as they become available.

 

ManufacturerCPU
AlteraNios II
Analog DevicesBlackfin
ATMELAVR, AVR32
FreescaleColdFire, HCS12
MicrochipPIC24, PIC32
Renesas78K0R, RL78, RX200, RX600, SuperH 2A, V850E/2/S
Texas InstrumentsMSP430
XilinxMicroBlaze

 

Back to top

 

Video


 

 

Video1Video2Video3
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
Back to top

 

 

Technical Documents


Learning Center

 

TypeDescription
Product BriefMicrium: μC/OS-III Real-Time Operating System Product Brief
White PaperMicrium: μC/OS-III Features
Training VideoMicrium: Multitasking with Only Five API Calls with μC/OS-III (Part 1/3)
Training VideoMicrium: Multitasking with Only Five API Calls with μC/OS-III (Part 2/3)
Training VideoMicrium: Multitasking with Only Five API Calls with μC/OS-III (Part 3/3)
Training VideoMicrium: TI Stellaris Robotic Evaluation Board With Micrium's μC/OS-III

 

Design Element

 

TypeDescription
Application LibraryMicrium: μC/OS-III Kernel Source Code
Application LibraryMicrium: μC/OS-III Project for NXP Cortex-M3 LPC1768
Application LibraryMicrium: μC/OS-III Project for STMicro Cortex-M3 STM32F107
Application LibraryMicrium: μC/OS-III Project for Freescale Kinetis TWR-K53N512
Application LibraryMicrium: μC/OS-III Project for Luminary Micro LM3S9B92
Application LibraryMicrium: μC/OS-III project for the Atmel AVR32UC3A on the EVK1100

 

Back to top

 

 

Ordering Information


 

The user can download and evaluate Micrium μC/OS-III source code for 45 days free of charge. μC/OS-III source code may be used by accredited colleges and universities without a license, as long as the software is used only for educational purposes or peaceful research. Once the code is used to create a commercial project/product for profit, however, it is necessary to purchase a license. Micrium offers the following licensing options.

 

  • Single Product Licenseimage
    A Single Product License enables the user to embed a Micriµm software component into one end customer product. This license is perpetual for the life of the customer's product and is without limitation in production quantity. This license is specific to the processor used AND the specific name and model of the customer end product.

 

  • Product Line License (Product Family License)image
    A Product Line License allows the user to embed a Micriµm component into any number of end products within a product family and manufacture an unlimited number of units of each of these products for the life of the end product within the product family.

 

  • CPU-Type License (Platform License)image
    A CPU-Type License allows the user to embed a Micriµm component into any number of end products using a single and specific processor type. The license holder may manufacture an unlimited number of units of each of these products for the life of the end product.

 

  • Site License
    A Site License allows the user to embed a Micriµm component into any end product that uses any CPU as long as the products are designed from a single site. The user is able to manufacture an unlimited number of units from any location worldwide.

 

  • Dedicated Chip

       A Dedicated Chip License is exclusive to chip manufacturers. It allows you to embed Micrium software components in one type of chip, and sell that chip to an unlimited number of customers. It includes an instruction manual that engineers can use to get up and going in hours, with minimal risk.

 

Back to top