Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: P5020DS-PA QorIQ Development System
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 12 Jul 2012 8:20 AM Date Created
  • Last Updated Last Updated: 17 Jan 2013 11:14 AM
  • Views 1340 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: P5020DS-PA QorIQ Development System

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview


The Freescale P5020DS-PAP5020DS-PA is a flexible development system that supports the dual-core 32/64-bit moded P5020 device. With its 2 GHz P5020 processor and rich input/output (I/O) mix, the board is intended for development of P5020 in networking, telecom and industrial applications, where its high performance, high-efficiency core and integration make it very well suited as a control plane processor.

 

The P5020DS-PAP5020DS-PA can help shorten time to market. The board, which exercises most capabilities of the device, can serve as a reference for system-level hardware development by providing a comparison tool for customer-specific board implementations. It can also be used for customer software development and performance evaluation.

 

The P5020DS has significant flexibility in allocation its 18 SerDes lanes to various functions. Its base configuration supports two RGMII ports, two PCI Express x4 slots (two lanes per slot), a x4 slot for Freescale’s optional SGMII-PEX-RISER, a x4 slot for Freescale’s optional XAUI-RISER, the Aurora high-speed debug port and two SATA ports. It can also be configured to support up to four PCI Express slots of widths up to x8.

 

The P5020DS dual memory controllers support 4 GB of DDR3 at 1333 MHz. It has 128 MB of NOR flash, 1 GB NAND flash, a 256 KB I2C EEPROM as well as 16 MB of flash and 128 KB EEPROM of SPI-based memory. It also has two USB 2.0 receptacles and an SD card slot.The P5020DS is pre-loaded with an Embedded Linux Essentials for QorIQ Processors with Data Path Acceleration development kit. This kit includes a 2.6.x.x SMP Linux kernel, hugetlbfs for applications with a large memory footprint, user space DPAA for high-performance packet handling, u-boot, the GCC tool chain and Mentor System Builder, among many other features.

 

Key Applications:

  • Industrial
    • Control Plane
    • Industrial Robot 
    • Aerospace and Defense
  • Networking
    • Network Storage
    • Network Attached Storage
More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More


RTOSFreescaleMQXColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

The Freescale MQX Real-Time Operating System (RTOS) provides real-time performance within a small, configurable footprint. This RTOS is designed to allow you to configure and balance code size with performance requirements. Learn More

Back to top

 

Technical Documents


Learning Center
TypeDescription
Product BriefFreescale: Product Brief for QorIQ P2040/P2041 P3 and P5 Series High-performance multicore processors
Product BriefFreescale: Product Brief for P5020 Development System
Product BriefFreescale: Product Brief for P5020/P5010 high-performance dual- and single-core 64-bit processors
Product BriefFreescale: Product Brief for Introducing the e5500 Core
Reference ManualFreescale: Reference Manual for P5020 QorIQ Integrated Multicore Communication Processor Family
Reference ManualFreescale: Reference Manual for P5020 Security (SEC 4.2)
Application NoteFreescale: Application Note for PowerQUICC and QorIQ DDR3 SDRAM Controller Register Setting Considerations
WhitepaperFreescale: White Paper for Secure Boot

 

Design Elements
TypeDescription


Back to top

 

Video


 

 

Video1
Video2
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

 

Back to top

 

Kit Features


image

 

  • Processor
    • P5020, 2.0 GHz core with 1333 MHz DDR3 data rate
    • Multiple SysClk inputs for generating various device frequencies
  • Memory
    • Dual unbuffered DDR3 240-pin μDIMM modules with ECC (72-bit bus), 4 GB memory, 1333 MHz data rate
    • 128 MB NOR flash
    • 1 GB NAND flash
    • SPI-based 128 MB flash
    • SPI-based 128 KB EEPROM
    • SD connector to interface with an SD memory card
  • PCI Express
    • Two x4 PCI Express slots
    • Can support Freescale’s XAUI-RISER and SGMII-PEX-RISER option cards
  • SATA
    • Two vertical SATA connectors
  • USB 2.0
    • Two High-Speed USB controllers
    • One Type A and one MicroAB receptacle
  • Ethernet
    • Supports two 10/100/1000 ports with no add-in cards
    • dTSEC4 and dTSEC5 as RGMII to Vitesse VSC8244 PHY
    • Optional SGMII-PEX-RISER expands 10/100/1000 port count to five
    • 10GE supported with optional XAUI-RISER card
  • DUART
    • Two DUARTs
  • Debug
    • JTAG/COP
    • Aurora high-speed connector
  • Other
    • IEEERegistered 1588 connector for Symmetricom option card
    • Temperature sensor
    • Eight general-purpose I/Os

 

 

Back to top

Kit Contents


 

The Freescale's P5020DS-PAP5020DS-PA Supplied with below contents:

 

  • P5020DS-PAP5020DS-PA QorIQ Development Board
  • CodeWarrior tools
  • User Guide

 

 

 

 

 

Back to top

 


  • p5020ds-pa
  • dtsec5
  • pex-riser
  • dtsec4
  • qoriq
  • freescale
  • xaui-riser
  • codewarrior
  • p5020
  • p5020ds
  • sgmii-pex-riser
  • vsc8244