Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Embest: STVL STM32F103V100 Starter Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 13 Jul 2012 11:11 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 3:02 AM
  • Views 1072 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Embest: STVL STM32F103V100 Starter Kit

Buy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview


The Embest's STVL (STM32F103V100) Starter Kit is the low cost development kit for STMicroelectronic's STM32F103VBT6STM32F103VBT6 (72MHz, the very popular ARM Cortex-M3 processor), including the STM32F103V100 evaluation board and Emlink for ARM JTAG adapter, so the developers can easy start to learn and test all the relevant applications on it, or evaluate your new project design through this entire system.

 

The STM103V100 is an arm evaluation board for STMicroelectronic's ARM Cortex-M3 core-based STM32F103VBT6STM32F103VBT6 microcontroller for evaluating or prototyping platform based on the STM32F10x microcontrollers. The device has a complete range of peripherals including full speed USB2.0, CAN2.0A/B compliant interface, two I2C channels, two SPI channels, three USART channels with smartcard support, internal 20KB SRAM and 128KB Flash, JTAG, SWD and uLinkMe debugging, motor control connector, SD card socket, etc. The arm evaluation board is provided with plenty of software examples, which can be used in popular Keil MDK environment.

 

The STM32F103V100 Starter Kit contains all the necessary hardware and software and allows you to design, develop, integrate and test your applications:

  •     ST STM32F103V100 ARMCortex-M3 Board
  • Keil MDK-ARM Development Kit, 32K evaluation edition
  •     Emlink for ARM - a high speed JTAG Emulator for ARM Cortex-M3 processors
  •     Plenty of example programs, all in source code

The ARM Cortex-M3 processor is the latest generation of ARM processors for embedded systems. It has been developed to provide a low-cost platform that meets the needs of MCU implementation, with a reduced pin count and low-power consumption, while delivering outstanding computational performance and an advanced system response to interrupts. The ARM Cortex-M3 32-bit RISC processor features exceptional code-efficiency, delivering the high-performance expected from an ARM core in the memory size usually associated with 8- and 16-bit devices.

 

Key Applications: Motor drive and application control, Medical and handheld equipment, PC peripherals, Medical monitors, Industrial applications: PLC, inverters, printers, and scanners, Alarm systems, Video intercom, HVAC.

More Development Kits and Tools
imageSTMicroelectronics Development KitsimageARM Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierSupported FamilyMPNDescription
IDEARMALL ARMARM DS-5

The ARM Development Studio 5 (DS-5) tool enable developers to get the best from their ARM technology-based systems. Whether implementing an ARM processor-based SoC or writing   software for an Application Specific Standard Product (ASSP), ARM tools enable you to deliver the best solution with the highest performance and lowest power. Learn More


IDEARMALL ARM CortexKEIL MDK ARM

The MDK-ARM (Microcontroller Development Kit) is the complete software development environment for ARM7, ARM9, Cortex-M, and Cortex-R4 processor-based devices. Learn More


IDEEmbestARM Cortex M0 & M3CoIDE

CooCox offer freely available powerful software development tool for ARM Cortex-M3 & Cortex-M0 based microcontrollers. Coocox Tools organizes and provides the knowledge   required by developers. Learn More


RTOSEmbestARM Cortex M0 & M3CoOS

CoOS is a free and open RTOS from CooCox, designed specifically for Cortex-M processor, supports preemptive priority and round-robin, Semaphore, Mutex, Flag, Mailbox and   Queue for communication & synchronization, highly scalable, minimum system kernel is only 974Bytes, supports interrupt while task switching, supports stack overflow   detection, supports the platforms of ICCARM, ARMCC, GCC. Learn More


RTOSMicriumARM7 / AMR9Micrium uc/OSIII

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Learn More


RTOSARM KEILALL ARMKEIL RTX

The Keil RTX is a royalty-free, deterministic Real-Time Operating System designed for microcontrollers based on ARM7TmTDMI, ARM9Tm, and CortexTm-M CPU cores.   Learn More

RTOSSeggerALL ARMembOS

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system,   designed to be used as foundation for the development of embedded real-time applications. Learn More


 

 

Hardware Development Tools:

 

Tool TypeSupplierSupported Family MPNDescription
Debuggers, Emulators & JTAG ToolsAtmelARMAT91SAM-ICEAT91SAM-ICEUSB JTAG In-Circuit Emulator for SAM3, SAM7 and SAM9 ARM-based microcontrollers
Debuggers, Emulators & JTAG ToolsARMALL ARMDSTRM-KT-0181ADSTRM-KT-0181ADSTREAM Debug and Trace Unit
Debuggers, Emulators & JTAG ToolsARMALL ARMULINK2ULINK2USB Debugger
Debuggers, Emulators & JTAG ToolsARMALL ARMULINKProULINKProHigh-Speed Debug and Trace Unit
Debuggers, Emulators & JTAG ToolsSeggerARM / CORTEX-M/A/RJ-LinkJ-LinkUSB JTAG Emulator
Debuggers, Emulators & JTAG ToolsSeggerALL ARM Cortex-MJ-Trace for Cortex-MJ-Trace for Cortex-MUSB JTAG Emulator
Debuggers, Emulators & JTAG ToolsSeggerALL ARMJ-Trace for ARMJ-Trace for ARMUSB JTAG Emulator
FlasherSeggerALL ARMFlasher ARMFlasher ARMARM & Cortex M Flash Programmer

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
User ManualEmbest: Programming manual for STM32F10x Flash programming
User ManualEmbest: User Manual for ARM Cortex-M3
User ManualSTMicroelectronics: UM0726-Universal USB to serial communication interface (UUSCI) based on the STM32x(STEVAL-PCC009V1)
User ManualSTMicroelectronics: UM0857-Smart monitoring system STEVAL-IFS014V1 and STEVAL-IFS015V1, based on the STM32x
User ManualSTMicroelectronics: UM0767-STEVAL-ILL024V1 and STEVAL-ILL025V1 demonstration boards based on the STP16DP05 LED matrix driver and STM32F103VB
Application NoteSTMicroelectronics: AN2656-STM32F10xxx LCD glass driver firmware

 

Design Elements
TypeDescription
SchematicsEmbest: Schematics File for STM32F103V100 Eval Board

 

 

Back to top

Video


Video 1Video 2
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Kit Features


image

  • ST STM32F103V100 ARM Cortex-M3 Board:
    • Processor: STM32F103VBT6STM32F103VBT6cortex-m3, 72MHz, compatible with STM32F103V8T6STM32F103V8T6 (100 pins), STM32F103RBT6STM32F103RBT6, STM32F103R8T6STM32F103R8T6, STM32F103C8T6, STM32F103C6T6STM32F103C6T6
    • 8Mbyte serial Flash
    • RTC with backup battery
    • Three Power supply options: 5V DC power supply, USB power supply, led out Pin strip
    • One USB device (USB2.0)
    • One CAN2.0 interface
    • Two RS232 serial ports (one supports RTS/CTS function)
    • IrDA transceiver
    • LCD interface with 16x2 Character LCD
    • SD card socket
    • Smart card socket (on the rear of the board)
    • One Motor control connector
    • One extended temperature sensor
    • Audio play/record
    • Two debug interfaces options: 10-pin SWD or 20-pin JTAG
    • Four buttons (Wakeup, Reset, Tamper and User)
    • Four LEDs
    • Joystick with 4-direction control and selector
    • Dimensions: 172mm x 114mm

Keil MDK-ARM Development Kit

  • μVision IDE, debugger and simulation environment
  • ARM industry-leading C/C++ compiler from ARM
  • MicroLib highly optimized run-time library
  • Real-Time Trace for Cortex-M3 processor based devices
  • Keil RTX - deterministic Real-Time Operating System

 

Emlink for ARM

  • Supports debugging with Realview MDK and EWARM
  • Supports ARM Cortex-M3 processors: STM32, LPC17XX, AT91SAM3UE, etc.
  • JTAG 20 pins connects to target
  • Supports hardware and software breakpoints
  • Supports USB port connecting to host PC
  • Downloads and debugs speed up to 250KBytes/s (about 1.5Mbps)
  • Integrates seamlessly into IAR Embedded Workbench and Keil RealView MDK

 

 

 

Back to top

Kit Contents


 

The Embest STVL STM32F103V100 Starter Kit is supplied with the below contents:

  • STM32F103V100 ARMCortex-M3 Board
    • One STM32F103V100 ARM-CM3 Board
    • One RS-232RS-232 Serial Cable
    • One USB Cable
    • One RJ45 Ethernet Cable   
  • Emlink for ARM One Emlink for ARM

 

Optional:

  • CDROM of STM32F103V100 Starter Kit (free)
    • Documents -- user manual, data sheets and the other development documents.
    • Images -- image files for this product.
    • Software -- software programs for this product.
    • Tools -- the utilities tools and software

 

 

 

 

 

Back to top

 


  • cortex_m3
  • arm_cortex_m3
  • keil_mdk
  • stm32f103v8t6
  • stm32f103v100
  • stm32f103rbt6
  • stm
  • stm32f103r8t6
  • stm32f103vbt6
  • stm32f103c6t6
  • arm
  • embest
  • stmicroelectronic
  • stm32f103c8t6